Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 295 produits
Nombre de résultats par page
Description Prix Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 841-7475
Référence fabricantRN41XVU-I/RM
MarqueMicrochip
24,50 €
Each
Unité
Class 1 2.1 16dBm -86dBm UART USB 29 x 24.4mm - 29mm +85 °C -40 °C 24.4mm
N° de stock RS 916-3775
Référence fabricantRN4020-V/RM123
MarqueMicrochip
7,69 €
Each
Unité
- 4.1 7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85 °C -30 °C 11.50mm
N° de stock RS 828-9024
Référence fabricantPAN1326B-HCI-85
MarquePanasonic
6,12 €
Each
Unité
- 4 10dBm -93dBm - GPIO, PCM, UART - - - +85 °C -40 °C -
N° de stock RS 188-5390
Référence fabricantCYBLE-012011-00
5,767 €
Each (On a Reel of 1000)
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART I2C, SPI, UART 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
N° de stock RS 144-5916
Référence fabricantRN4020-V/RM123
MarqueMicrochip
6,771 €
Each (In a Tray of 84)
Unité
- 4.1 7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85 °C -30 °C 11.50mm
N° de stock RS 828-9680
Référence fabricantPAN1740-ETU
MarquePanasonic
42,90 €
Each
Unité
Class 2 4.1 - -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9.5mm +85 °C -40 °C 9mm
N° de stock RS 123-8532
Référence fabricantRN41-I/RM630
MarqueMicrochip
21,33 €
Each
Unité
Class 1 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.2 x 25.8 x 2.1mm 2.1mm 13.2mm +85 °C -40 °C 25.8mm
N° de stock RS 841-7484
Référence fabricantRN42HID-I/RM
MarqueMicrochip
11,30 €
Each
Unité
Class 2 2.1 4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85 °C -40 °C 13.4mm
N° de stock RS 765-2888
Référence fabricantRN41-I/RM
MarqueMicrochip
19,19 €
Each
Unité
Class 1 1.1, 1.2, 2, 2.1 15dBm -80dBm SPI, UART USB 13.4 x 25.8 x 2mm 2mm 25.8mm +85 °C -40 °C 13.4mm
N° de stock RS 897-7466
Référence fabricantBLE121LR-A-M256K-V1
MarqueSilicon Labs
16,55 €
Each
Unité
- 4 8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85 °C -40 °C 14.7mm
N° de stock RS 169-8017
Référence fabricantPAN1026-SPP
MarquePanasonic
8,756 €
Each (On a Reel of 500)
Unité
Class 2 4 4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85 °C -40 °C 8.7mm
N° de stock RS 916-3709
Référence fabricantBM70BLES1FC2-0002AA
MarqueMicrochip
8,04 €
Each
Unité
Class 2 4.2 2dBm -90dBm I2C, SPI Serial, UART 21.5 x 12 x 2.4mm 2.4mm 21.5mm +70 °C -20 °C 12mm
N° de stock RS 169-0201
Référence fabricantBLE121LR-A-M256K-V1
MarqueSilicon Labs
13,102 €
Each (In a Bag of 10)
Unité
- 4 8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85 °C -40 °C 14.7mm
N° de stock RS 744-8639
Référence fabricantSR2BTC01
238,83 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 912-3020
Référence fabricantRN42HID-I/RM
MarqueMicrochip
13,509 €
Each (In a Tray of 64)
Unité
Class 2 2.1 4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85 °C -40 °C 13.4mm
N° de stock RS 897-7450
Référence fabricantBLE112-A-V1
MarqueSilicon Labs
9,49 €
Each
Unité
- 4 3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85 °C -40 °C 12mm
N° de stock RS 169-0199
Référence fabricantBLE112-A-V1
MarqueSilicon Labs
9,284 €
Each (In a Bag of 5)
Unité
- 4 3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85 °C -40 °C 12mm
N° de stock RS 123-8531
Référence fabricantBM78SPPS5NC2-0002AA
MarqueMicrochip
6,76 €
Each
Unité
Class 2 4.2 1.5dBm - ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 787-0452
Référence fabricantPAN1026-SPP
MarquePanasonic
8,56 €
Each
Unité
Class 2 4 4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85 °C -40 °C 8.7mm
N° de stock RS 205-9929
Référence fabricant2608011124010
12,624 €
Each (On a Reel of 500)
Unité
Class 2 5 3dBm -96dBm UART - - - - - - -