Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Voir plus Voir moins

Filtres

Afficher 281 - 295 des 295 produits
Nombre de résultats par page
Description Prix Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 196-1274
Référence fabricantBGM13S22F512GN-V3
MarqueSilicon Labs
6,85 €
Each
Unité
- 5 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm
N° de stock RS 180-6551
Référence fabricantEBAGJNZXX
MarqueTaiyo Yuden
56,52 €
Each
Unité
- 5 4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85 °C -25 °C 5.1mm
N° de stock RS 124-4410
Référence fabricantCYBLE-222005-00
11,54 €
Each
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
Nouveau
N° de stock RS 210-0918
Référence fabricantDVK-BL652-SA
56,38 €
Each
Unité
Class 2 5 4dBm -96dBm - - - - - - - -
N° de stock RS 177-9626
Référence fabricantBM64SPKS1MC2-0001AA
MarqueMicrochip
8,802 €
Each (In a Tray of 56)
Unité
Class 1, Class 2 4.2 - -90dBm - - 15 x 32 x 0.25mm 0.25mm 15mm +70 °C -20 °C 32mm
N° de stock RS 177-9780
Référence fabricantBM20SPKS1NBC-0001AA
MarqueMicrochip
6,80 €
Each
Unité
Class 2 4.1 4dBm -91dBm - - 322.6 x 135.9 x 7.62mm 7.62mm 322.6mm +70 °C -20 °C 135.9mm
N° de stock RS 180-6547
Référence fabricantEBSGCNZWY
MarqueTaiyo Yuden
45,01 €
Each
Unité
- 5 4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
Nouveau
N° de stock RS 210-0848
Référence fabricant453-00006
4,693 €
Each (On a Reel of 1000)
Unité
Class 2 5 4dBm -96dBm - - - - - - - -
Nouveau
N° de stock RS 210-0898
Référence fabricantBT740-SC
25,34 €
Each
Unité
Class 1 2.1 18dBm -87dBm - - - - - - - -
Nouveau
N° de stock RS 210-0914
Référence fabricantBTM411
16,78 €
Each
Unité
Class 2 2.1 4dBm -84dBm GPIO, UART - - - - - - -
N° de stock RS 181-3731
Référence fabricantCYBT-423028-02
9,635 €
Each (On a Reel of 500)
Unité
- - - - - - - - - - - -
N° de stock RS 196-1273
Référence fabricantBGM13S22F512GN-V3
MarqueSilicon Labs
6,171 €
Each (In a Tray of 260)
Unité
- 5 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm
N° de stock RS 180-6546
Référence fabricantEYSGCNZWY
MarqueTaiyo Yuden
4,796 €
Each (On a Reel of 1000)
Unité
- 4.2 4dBm -93dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -25 °C 9.6mm
N° de stock RS 181-3730
Référence fabricantCYBT-353027-02
17,616 €
Each (On a Reel of 500)
Unité
- - - - - - - - - - - -
N° de stock RS 196-1272
Référence fabricantBGM13S22F512GA-V3
MarqueSilicon Labs
6,97 €
Each
Unité
- 5 8dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm