Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 428 produits
Nombre de résultats par page
Description Prix Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 103-1580
Référence fabricantM41T56M6F
1,188 €
Each (On a Reel of 2500)
Unité
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
N° de stock RS 124-2362
Référence fabricantPCF8563T/5,518
MarqueNXP
0,658 €
Each (On a Reel of 2500)
Unité
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
N° de stock RS 877-2781
Référence fabricantM41T83SQA6F
2,74 €
Each (In a Pack of 5)
Unité
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 714-7288
Référence fabricantM41T56M6F
2,285 €
Each (In a Pack of 2)
Unité
Calendar, Chip Deselect, Switch Over DW:DM:M:Y HH:MM:SS 64B Serial-I2C Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
N° de stock RS 865-2208
Référence fabricantPCF8563T/5,518
MarqueNXP
0,683 €
Each (In a Pack of 10)
Unité
Calendar, Clock YY:MM:DD:dd HH:MM:SS - Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +85 °C
N° de stock RS 165-5486
Référence fabricantM41T83SQA6F
1,449 €
Each (On a Reel of 1000)
Unité
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-2 Wire, Serial-I2C Surface Mount QFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 880-5345
Référence fabricantM41T94MH6F
5,05 €
Each (In a Pack of 6)
Unité
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
N° de stock RS 171-1639
Référence fabricantRV-3029-C2-TA-006
7,109 €
Each (On a Tape of 100)
Unité
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
N° de stock RS 166-1602
Référence fabricantPCF8563TS/4,118
MarqueNXP
0,973 €
Each (On a Reel of 2500)
Unité
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 165-5508
Référence fabricantM41T94MH6F
2,739 €
Each (On a Reel of 936)
Unité
Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 44B Serial-SPI Surface Mount SOH 28 18.49 x 8.89 x 2.69mm 18.49mm 8.89mm 2.69mm 5.5 V +85 °C
N° de stock RS 662-4722
Référence fabricantBQ4802LYPW
3,22 €
Each
Unité
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
N° de stock RS 920-9001
Référence fabricantM48T35Y-70PC1
19,961 €
Each (In a Tube of 12)
Unité
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
N° de stock RS 729-3215
Référence fabricantRV-3029-C2-TA-006
11,54 €
Each
Unité
Battery Backup, Calendar, RAM DW:DM:M:Y HH:MM:SS 8B Serial-I2C Surface Mount SON 10 5 x 3.2 x 1.2mm 5mm 3.2mm 1.2mm 5.5 V +85 °C
N° de stock RS 171-1648
Référence fabricantRV-8523-C3-TA-020
2,568 €
Each (On a Tape of 100)
Unité
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
N° de stock RS 729-3303
Référence fabricantRV-8523-C3-TA-020
2,64 €
Each
Unité
Alarm, Interrupt, Timer - - - Serial-I2C Surface Mount SON 10 - 3.7mm 3.7mm 2.5mm 5.5 V +85 °C
N° de stock RS 624-8466
Référence fabricantM48T35Y-70PC1
21,65 €
Each
Unité
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
N° de stock RS 162-6913
Référence fabricantBQ4802LYPW
3,135 €
Each (In a Tube of 50)
Unité
Alarm, Battery Backup, Calendar, NV SRAM DW:DM:M:Y HH:MM:SS 16B Parallel Surface Mount TSSOP 28 9.7 x 4.4 x 1.15mm 9.7mm 4.4mm 1.15mm 3.6 V +70 °C
N° de stock RS 511-103
Référence fabricantPCF8563TS/4,118
MarqueNXP
1,39 €
Each (In a Pack of 5)
Unité
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 827-4628
Référence fabricantX1B000172000112
MarqueEPSON
2,89 €
Each
Unité
Alarm, Calendar, Event Detection and Timestamp, Power Switching, Timer DW:DM:M:Y HH:MM:SS - Serial-I2C Surface Mount SOP 14 10.1 x 5 x 3.15mm 10.1mm 5mm 3.15mm 5.5 V +85 °C
N° de stock RS 189-7206
Référence fabricantDS1305E+
3,873 €
Each (In a Tube of 74)
Unité
Alarm, Calendar DW:DM:M:Y HH:MM:SS 96B Serial-SPI Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +70 °C