Video Amplifier ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Voir plus Voir moins

Filtres

Afficher 61 - 69 des 69 produits
Nombre de résultats par page
Description Prix Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 191-5095
Référence fabricantMAX4313EUA+
4,375 €
Each (In a Pack of 2)
Unité
Dual, Single 4 → 10.5 V ±2 to ±5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C
N° de stock RS 704-6961
Référence fabricantISL4089IBZ
4,43 €
Each
Unité
Single 5 V - 1 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 506-1123
Référence fabricantLT6205CS5#TRMPBF
1,824 €
Each (In a Pack of 5)
Unité
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 1 450V/µs Rail to Rail 100MHz Surface Mount TSOT-23 5 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +70 °C
N° de stock RS 759-1266
Référence fabricantAD8072JNZ
4,68 €
Each
Unité
Dual, Single 5 → 12 V ±2.5 → ±6V 2 350V/µs Rail to Rail 100MHz Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +70 °C
N° de stock RS 523-0256
Référence fabricantAD813ARZ-14
9,15 €
Each
Unité
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 3 100V/µs Rail to Rail - Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C
N° de stock RS 545-4935
Référence fabricantLT1228CN8#PBF
7,96 €
Each
Unité
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±3 V, ±5 V, ±9 V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
N° de stock RS 523-9887
Référence fabricantAD830JRZ
7,36 €
Each
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 100-0154
Référence fabricantISL59420IUZ
MarqueIntersil
2,23 €
Each (In a Pack of 2)
Unité
Single Maximum of 11 V - 1 1462V/µs Single Ended 420MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 0.86mm 3mm +85 °C
N° de stock RS 191-3207
Référence fabricantMAX4314ESD+
4,797 €
Each (In a Tube of 50)
Unité
Dual, Single 4 → 10.5 V ±2 to ±5.25V 4 430V/µs Rail to Rail 127MHz Surface Mount SO 14 5 x 4 x 1.5mm 1.5mm 5mm +85 °C