Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 73 produits
Nombre de résultats par page
Description Prix Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 157-8502
Référence fabricantAD8001ANZ
8,748 €
Each (In a Tube of 50)
Unité
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 523-0026
Référence fabricantAD8001ANZ
10,65 €
Each
Unité
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 522-8146
Référence fabricantAD818ANZ
6,06 €
Each
Unité
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 145-1031
Référence fabricantAD818ANZ
4,874 €
Each (In a Tube of 50)
Unité
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 523-6513
Référence fabricantAD830ANZ
9,28 €
Each
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 157-8521
Référence fabricantAD830ANZ
7,301 €
Each (In a Tube of 50)
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 159-8124
Référence fabricantAD8337BCPZ-WP
4,115 €
Each (In a Tray of 50)
Unité
Single ±2.5 V, ±5 V - 2 625V/µs Single Ended 280MHz Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.7mm 0.7mm 3.25mm +85 °C
N° de stock RS 159-7873
Référence fabricantAD830ARZ
5,961 €
Each (In a Tube of 98)
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 160-1769
Référence fabricantADA4432-1BRJZ-R2
0,946 €
Each (On a Reel of 250)
Unité
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm +125 °C
N° de stock RS 912-7448
Référence fabricantAD829JRZ
5,238 €
Each (In a Tube of 98)
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 523-6951
Référence fabricantAD829JRZ
6,65 €
Each
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 912-7151
Référence fabricantAD829ARZ
4,449 €
Each (In a Tube of 98)
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +125 °C
N° de stock RS 160-1770
Référence fabricantADA4433-1BCPZ-R2
1,333 €
Each (On a Reel of 250)
Unité
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount LFCSP WD 8 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm +125 °C
N° de stock RS 912-7393
Référence fabricantAD811JRZ
6,879 €
Each (In a Tube of 98)
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 522-8562
Référence fabricantAD811ANZ
9,96 €
Each
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 506-1145
Référence fabricantLT6207CGN#PBF
3,29 €
Each
Unité
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
N° de stock RS 523-0240
Référence fabricantAD812ARZ
5,90 €
Each
Unité
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 125V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 523-7689
Référence fabricantAD811ARZ-16
9,31 €
Each
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C
N° de stock RS 159-7865
Référence fabricantAD8072JRZ
3,088 €
Each (In a Tube of 98)
Unité
Dual, Single 9 V ±3 V, ±5 V 2 350V/µs - 100MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 157-8552
Référence fabricantAD811ARZ-16
7,938 €
Each (In a Tube of 47)
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C