CCTV Monitors

CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection.

Modern CCTV monitors are available in various types, such as :

• LED monitors
• LCD monitors
• TFT monitors

All of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders.

How to choose the right CCTV monitor?

The first thing to consider before the buying the CCTV monitor is a size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes, trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time.

How can I connect multiple cameras to one monitor? 

Connecting multiple cameras is easy very easy when monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen suppose to be connected to a DVR controlling all cameras rather then straight to the camera.

Can I use my PC monitor to connect my CCTV camera?

Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Model Number Screen Size Monitor Type Colour or Black & White Display Resolution Video Input Connection Horizontal Angle of View Vertical Angle of View Depth Height Width
N° de stock RS 906-4025
Référence fabricantDSM8WGF
244,65 €
Each
Unité
- 8in LED Colour 800 x 600 pixels BNC x 2, VGA x 2 - - 105 mm 295 mm 283mm
N° de stock RS 906-4000
Référence fabricantTFT5
MarqueSure24
91,56 €
Each
Unité
- 5in LCD Colour 800 x 480 pixels BNC - - - - -
N° de stock RS 906-4012
Référence fabricantDSM10.4LED-WGF
330,36 €
Each
Unité
- 10.4in LED Colour 800 x 600 pixels BNC Out x 1, BNC x 1, VGA x 1 - - 110 mm 340 mm 380mm
N° de stock RS 906-4016
Référence fabricantDS15LED
376,75 €
Each
Unité
- 15.6 LED Colour 1024 x 768 pixels - 70 (Left) °, 70 (Right) ° 60 (Down) °, 65 (Up) ° - 248 mm 385mm
N° de stock RS 906-4019
Référence fabricantDS195-FHD
315,73 €
Each
Unité
- 19.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 178° 178° 38.9 mm 300 mm 486mm
N° de stock RS 187-9366
Référence fabricantTVAC10013
MarqueABUS
304,02 €
Each
Unité
TVAC10013 19.5in LED Colour 1920 x 1080 pixels - - - 47 mm 341 mm 471mm
N° de stock RS 893-7004
Référence fabricantTVAC10060
MarqueABUS
313,74 €
Each
Unité
TVAC10060 24in LED Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 160° 160° 75 mm 407 mm 580mm
N° de stock RS 187-9367
Référence fabricantTVAC10032
MarqueABUS
240,63 €
Each
Unité
TVAC10032 19.5in TFT Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 - - 45 mm 360 mm 470mm
N° de stock RS 906-4028
Référence fabricantDS215-FHD
378,57 €
Each
Unité
- 21.5in LED Colour 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 170° 160° 40.1 mm 323.8 mm 527mm
N° de stock RS 187-9370
Référence fabricantTVAC10101
MarqueABUS
728,36 €
Each
Unité
TVAC10101 7in - - 1280 x 800 pixels - - - 52 mm 172 mm 231mm
N° de stock RS 177-4417
Référence fabricantTVAC10032
MarqueABUS
252,53 €
Each
Unité
TVAC100 - TFT Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 - - 41 mm 360 mm 470mm
N° de stock RS 187-9365
Référence fabricantTVAC10001
MarqueABUS
248,76 €
Each
Unité
TVAC10001 10.4in LED Colour 800 x 600 pixels - - - 29 mm 222 mm 268mm
N° de stock RS 187-9369
Référence fabricantTVAC10070
MarqueABUS
518,96 €
Each
Unité
TVAC10070 28in LED Colour 3840 x 2160 pixels - - - 41 mm 432 mm 661mm