Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
N° de stock RS 469-4312
Référence fabricant80.020.4100.0
MarqueWieland
31,88 €
Each
Unité
1 mA 0.5 A - DIN Rail flare 4.4 V 53 V 10 V 53 V - SPST Screw - -
N° de stock RS 469-4328
Référence fabricant80.020.4101.0
MarqueWieland
46,85 €
Each
Unité
1 mA 2 A - DIN Rail flare 4.4 V 53 V 10 V 53 V - SPST Screw - -
N° de stock RS 469-4340
Référence fabricant80.020.4103.0
MarqueWieland
36,35 €
Each
Unité
0.1 mA 0.5 A - DIN Rail flare 4.4 V 53 V 90 V 250 V - SPST Screw - -