High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
N° de stock RS 683-9731
Référence fabricantG6KU2FRF5DC
MarqueOmron
10,88 €
Each
Unité
- 237 Ω - - - - - DPDT 5 V dc PCB Mount Yes - - Silver Alloy
N° de stock RS 807-4107
Référence fabricantG6K2FYDC5BYOMR
MarqueOmron
3,56 €
Each
Unité
- 237 Ω 100 mΩ - - - - DPDT 5 V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
N° de stock RS 492-917
Référence fabricantG6K-2F-RF 12DC
MarqueOmron
16,32 €
Each
Unité
1GHz 1.315 kΩ 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 12 V dc PCB Mount - - 100mW Gold
N° de stock RS 492-890
Référence fabricantG5LE-1-E DC5
MarqueOmron
1,96 €
Each
Unité
- 63 Ω - - - - - SPDT 5 V dc PCB Mount Yes - 400mW Silver Alloy
N° de stock RS 789-7592
Référence fabricantG6KU2FRFS5DC
MarqueOmron
16,41 €
Each
Unité
1GHz 237 Ω 100 mΩ 0.2 dB 30 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 5 V dc Surface Mount Yes 30 V dc, 125 V ac 100mW -
N° de stock RS 683-9643
Référence fabricantG6K2FRF45DC
MarqueOmron
19,10 €
Each
Unité
1GHz 194 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 4.5 V dc PCB Mount - - 100mW Silver Alloy
N° de stock RS 807-4100
Référence fabricantG6K-2F-Y DC3
MarqueOmron
3,63 €
Each
Unité
- 91 Ω 100 mΩ - - - - DPDT 3 V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
N° de stock RS 492-913
Référence fabricantG6K-2F-RF 5DC
MarqueOmron
17,96 €
Each
Unité
1GHz 237 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 5 V dc PCB Mount - - 100mW Gold
N° de stock RS 807-4096
Référence fabricantG6K2FYDC12BYOMR
MarqueOmron
3,48 €
Each
Unité
- 1.315 kΩ 100 mΩ - - - - DPDT 12 V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
N° de stock RS 2509037275
Référence fabricantG6K-2F-RF DC3
MarqueOmron
20,99 €
Each
Unité
- - - - - - - - - - - - - -