Hydraulic Pressure Sensors

Hydraulic pressure sensors, often known as transducers, convert pressure measurements into an analog electrical output signal. These types of pressure sensors are ideal for use in a range of industrial applications that utilise hydraulics.

How do hydraulic pressure sensors work?

Just like other transducers, hydraulic pressure sensors require a source of electrical input in order to work successfully. The transducer input voltage can

Hydraulic pressure sensors, often known as transducers, convert pressure measurements into an analog electrical output signal. Pressure sensors of this type are ideal for use in a range of industrial applications that utilise hydraulics.

How do hydraulic pressure sensors work?

Just like other transducers, hydraulic pressure sensors utilise an electrical input in order to work successfully. The input voltage of the transducer is commonly under 10 volts, however, it may vary depending on the type of sensor. In comparison, outputs are often in the hundreds of thousandths of volts. A difference in pressure causes the electrical circuit's transducer resistance to be altered. This in turn causes a change to the output voltage. A hydraulic pressure sensor's output signal can be used in systems that need digital signals to work with the simple addition of an analog to digital converter (ADC).

Types of hydraulic pressure sensors

Stain gauge - Commonly the impedance or electrical resistance of a strain gauge will be changed when a strain gauge element is compressed or stretched.

Thick/thin transducer - In a thick/thin type of film transducer, the sensor equipment features a titanium nitride film to expose the circuit with piezoelectric (an electric voltage) sensitivity to pressure.

vary but is typically under 10 volts, while the output is usually in the hundreds of thousandths of volts. A change in the system's pressure causes a change in the transducer's resistance on the electrical circuit used and then results in a change to the output voltage. A hydraulic pressure sensor's output signal can be used in systems that need digital signals to work with the simple addition of an analog to digital converter (ADC).

Types of hydraulic pressure sensors

Stain gauge - Stain gauge transducers use the mechanical deformation under pressure of strain-sensitive variable resistors, which may be integrated into measurement circuits.

Thick/thin transducer - In a thick/thin film transducer, a titanium nitride film is applied to the sensor equipment to expose the circuit with piezoelectric (an electric voltage) sensitivity to pressure.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Input Connection Thread Output Connection Type Output Signal Maximum Pressure Minimum Pressure Minimum Operating Temperature Maximum Operating Temperature Input Connection Thread Standard Input Connection Thread Size
N° de stock RS 725-5951
Référence fabricant12719332
MarqueWIKA
126,65 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 250bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5954
Référence fabricant12719383
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 100bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5948
Référence fabricant12719260
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 10bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5957
Référence fabricant12719375
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 160bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5941
Référence fabricant12719308
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 25bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5960
Référence fabricant12719341
MarqueWIKA
126,65 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 400bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5935
Référence fabricant12719049
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 1bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5939
Référence fabricant12719251
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 4bar 0bar -30°C +80°C G 1/4in
N° de stock RS 725-5963
Référence fabricant12719367
MarqueWIKA
117,33 €
Each
Unité
G 1/4 4-Pin L-Plug 4 to 20mA 600bar 0bar -30°C +80°C G 1/4in