Chain Tensioners

Slackness in a chain or belt can cause vibration and noise and prevent the chain from engaging properly with the sprocket and operating effectively. Chain tensioners are used to take up this slackness and ensure continuous and effective operation. They also help extend the life of the chain.

Automatic Tensioners
These tensioners are designed to provide constant, automatic belt or chain tension by using built-in compression springs. Frequent manual adjustment is not required. These tensioners can be used for drives operating in any direction. The tensioner is mounted on the unloaded strand of the chain with the springs in the compressed condition to take up the slack in the chain. As the chain encounters more wear the tensioning spring extends and takes up the extra slackness. Two versions of these are the rotary tensioner and the linear tensioner.

  • Rotary Tensioner: These automatic tensioners provide a full 90° of useable tensioning action. The body of the tensioner contains compression springs that provide an automatic take up action.
  • Linear Tensioner: These automatic tensioners provide straight line take up for a range of drive mechanisms. Two spring loaded shafts are attached to a triangular mounting block or plastic chain guide.
Fixed Chain Tensioners
These tensioners require manual adjustment and consist of a metal slotted frame with a plastic chain guide. The tension is adjusted using a single bolt. These are suitable for use where automatic tensioning is not needed and in drives where torque reversals and speed changes are frequent.

Universal Tensioning Element
These tensioners are used on belts and chains where access to the rear of the tensioner mounting surface is not possible. The tensioner is fitted using a rear mounted bold and is held in place by friction. Alignment is carried out using a spigot. These universal tensioners are available in a 'Chain Rider' style which has a flexible head that can be used on both sides.

...
Voir plus Voir moins

Filtres

Afficher 1 - 17 des 17 produits
Nombre de résultats par page
Description Prix DIN Code Standard Maximum Tension Rating Maximum Operating Temperature
N° de stock RS 781-0756
Référence fabricantTE2
MarqueResatec
34,47 €
Each
Unité
- - 110N +85°C
N° de stock RS 781-0794
Référence fabricantCRS5/8-10S
MarqueResatec
32,86 €
Each
Unité
10B-1 - - +85°C
N° de stock RS 781-0788
Référence fabricantRE5
MarqueResatec
62,76 €
Each
Unité
- - - +85°C
N° de stock RS 781-0750
Référence fabricantTE3
MarqueResatec
40,89 €
Each
Unité
- - 170N +85°C
N° de stock RS 901-0047
MarqueRS PRO
58,99 €
Each
Unité
08B-1 RoHS Compliant 250N +65°C
N° de stock RS 901-0043
MarqueRS PRO
59,60 €
Each
Unité
06B-1 RoHS Compliant 250N +65°C
N° de stock RS 781-0769
Référence fabricantTE4
MarqueResatec
48,76 €
Each
Unité
- - 430N +85°C
N° de stock RS 781-0797
Référence fabricantCRS3/8-8S
MarqueResatec
22,17 €
Each
Unité
06B-1 - - +85°C
N° de stock RS 781-0784
Référence fabricantRE3/4
MarqueResatec
38,48 €
Each
Unité
- - - +85°C
N° de stock RS 901-0053
MarqueRS PRO
81,98 €
Each
Unité
12B-1 RoHS Compliant 420N +65°C
N° de stock RS 781-0790
Référence fabricantCRS1/2-10S
MarqueResatec
26,08 €
Each
Unité
08B-1 - - +85°C
N° de stock RS 781-0804
Référence fabricantCRS3/4-12S
MarqueResatec
46,44 €
Each
Unité
12B-1 - - +85°C
N° de stock RS 901-0062
MarqueRS PRO
84,79 €
Each
Unité
16B-1 RoHS Compliant 420N +65°C
N° de stock RS 781-0781
Référence fabricantRE2
MarqueResatec
32,20 €
Each
Unité
- - - +85°C
N° de stock RS 901-0059
MarqueRS PRO
81,18 €
Each
Unité
10B-1 RoHS Compliant 420N +65°C
N° de stock RS 781-0762
Référence fabricantTE5
MarqueResatec
75,69 €
Each
Unité
- - 1050N +85°C
N° de stock RS 901-0056
MarqueRS PRO
60,80 €
Each
Unité
10B-1 RoHS Compliant 250N +65°C