Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 125 produits
Nombre de résultats par page
Description Prix Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
N° de stock RS 136-9280
Référence fabricant6340 08 00WP2
MarqueLegris
69,65 €
1 Bag of 10
Sachet(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
N° de stock RS 125-9738
Référence fabricantNPQP-Y-Q4-E-FD-P10
MarqueFesto
144,60 €
1 Bag of 10
Sachet(s)
NPQP Push In 4 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
N° de stock RS 136-9279
Référence fabricant6340 06 00WP2
MarqueLegris
77,14 €
1 Bag of 10
Sachet(s)
6340 Liquifit Push In 6 mm Push In 6 mm Push In 6 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
N° de stock RS 121-5946
Référence fabricantQSMY-4-3
MarqueFesto
46,08 €
1 Bag of 10
Sachet(s)
QSMY Push In 4 mm Push In 3 mm Push In 3 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 227-5846
Référence fabricant3142 04 00
MarqueLegris
4,40 €
Each (In a Pack of 5)
Unité
3142 Plug In 4 mm Plug In 4 mm Plug In 4 mm Glass Reinforced Nylon - - 20 bar - - Plug In Plug In +80°C Plug In
N° de stock RS 121-5947
Référence fabricantQSMY-6
MarqueFesto
89,04 €
1 Bag of 10
Sachet(s)
QSMY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 122-5602
Référence fabricantKWU06-S04
MarqueSMC
105,27 €
1 Bag of 10
Sachet(s)
- Push In 6 mm - - - - - - - - - - +60°C Push In
N° de stock RS 121-5527
Référence fabricantQSY-16-12
MarqueFesto
9,78 €
Each
Unité
QSY Push In 16 mm Push In 12 mm Push In 12 mm PBT Nickel Plated - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 125-9663
Référence fabricantNPQH-Y-Q8-Q6-P10
MarqueFesto
76,08 €
1 Bag of 10
Sachet(s)
NPQH Push In 8 mm Push In 6 mm Push In 6 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
N° de stock RS 145-3769
Référence fabricant6340 10 00WP2
MarqueLegris
9,77 €
Each
Unité
6340 LIQUIfit Push In 10 mm Push In 10 mm Push In 10 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
N° de stock RS 704-3085
Référence fabricantPM2308E
MarqueJohn Guest
5,36 €
1 Bag of 2
Sachet(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm Acetal Copolymer - - 16 bar - - Push In Push In +65°C Push In
N° de stock RS 125-9741
Référence fabricantNPQP-Y-Q10-E-FD-P10
MarqueFesto
174,00 €
1 Bag of 10
Sachet(s)
NPQP Push In 10 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
N° de stock RS 125-9743
Référence fabricantNPQP-Y-Q6-Q4-FD-P10
MarqueFesto
145,20 €
1 Bag of 10
Sachet(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
N° de stock RS 210-2029
Référence fabricant100820400
MarqueNorgren
5,484 €
Each (In a Pack of 5)
Unité
PNEUFIT Push In 4 mm Push In 4 mm Push In 4 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
N° de stock RS 121-5982
Référence fabricantQSY-10
MarqueFesto
68,40 €
1 Bag of 10
Sachet(s)
QSY Push In 10 mm Push In 10 mm Push In 10 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 121-5992
Référence fabricantQSY-6H-4
MarqueFesto
60,48 €
1 Bag of 10
Sachet(s)
QSY Push In 6 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 704-3082
Référence fabricantPM2304E
MarqueJohn Guest
4,58 €
1 Bag of 2
Sachet(s)
PM Push In 4 mm Push In 4 mm Push In 4 mm Acetal Copolymer - - 16 bar - - Push In Push In +65°C Push In
N° de stock RS 125-9740
Référence fabricantNPQP-Y-Q8-E-FD-P10
MarqueFesto
154,20 €
1 Bag of 10
Sachet(s)
NPQP Push In 8 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
N° de stock RS 121-6051
Référence fabricantQSMY-3
MarqueFesto
36,00 €
1 Bag of 10
Sachet(s)
QSMY Push In 3 mm Push In 3 mm Push In 3 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 619-0913
Référence fabricant3140 10 00
MarqueLegris
9,234 €
Each (In a Pack of 5)
Unité
3140 Push In 10 mm Push In 10 mm Push In 10 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In