Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 111 produits
Nombre de résultats par page
Description Prix Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 146-5157
Référence fabricant3616 10 00
MarqueLegris
126,53 €
1 Box of 10
Boîte(s)
LF3600 - Push In 10 mm Push In 10 mm - - - - - - 20 bar - +80°C -20°C
N° de stock RS 916-0820
MarqueRS PRO
2,547 €
Each (In a Pack of 10)
Unité
- Straight Push In 4 mm Push In 4 mm Nickel Plated Brass - - Nickel Plated - - 10 bar 4mm +60°C 0°C
N° de stock RS 125-9559
Référence fabricantNPQH-H-Q4-E-P10
MarqueFesto
43,32 €
1 Bag of 10
Sachet(s)
- Straight Push In 4 mm Push In 4 mm Brass - - Nickel Plated Yes Yes 20 bar 4mm +150°C 0°C
N° de stock RS 771-4970
Référence fabricantKQ2E12-00A
MarqueSMC
10,882 €
Each (In a Pack of 5)
Unité
KQ2 Straight Push In 12 mm Push In 12 mm - 23mm - - - - - 12mm +60°C -5°C
N° de stock RS 851-4374
Référence fabricantKJT04-06
MarqueSMC
3,321 €
Each (In a Pack of 10)
Unité
KJT Tee Push In 4 mm Push In 4 mm PBT - Brass Nickel Plated - - 1 MPa, 3 (Proof) MPa 4mm +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C
N° de stock RS 136-9274
Référence fabricant6316 08 00WP2
MarqueLegris
55,61 €
1 Bag of 10
Sachet(s)
6316 Liquifit Straight Push In 8 mm Push In 21.5 mm Polymer - - - - - 16 bar 21.5mm +95°C -10°C
N° de stock RS 125-9850
Référence fabricantNPQP-H-Q6-E-FD
MarqueFesto
20,88 €
Each
Unité
- Straight Push In 6 mm Push In 6 mm Polypropylene - - - Yes Yes 10 bar 6mm +60°C -20°C
N° de stock RS 218-1511
Référence fabricantKCE04-00
MarqueSMC
12,52 €
Each
Unité
KC Straight Push In 4 mm Push In 4 mm - 13mm - Nickel Plated - - 1 MPa 4mm +60°C -5°C
N° de stock RS 163-2972
Référence fabricantKQ2E08-00A(10)
MarqueSMC
6,342 €
Each (In a Pack of 10)
Unité
KQ2 Bulkhead Union Push In 8 mm Push In 8 mm PBT, Polypropylene 18.5mm Brass - - - 1 MPa 8mm +40 °C, +60 °C -5 °C, 0 °C
N° de stock RS 176-2245
MarqueRS PRO
3,793 €
Each (In a Pack of 10)
Unité
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - - 6mm +80°C -20°C
N° de stock RS 125-9853
Référence fabricantNPQP-H-Q12-E-FD
MarqueFesto
33,53 €
Each
Unité
- Straight Push In 12 mm Push In 12 mm Polypropylene - - - Yes Yes 10 bar 12mm +60°C -20°C
N° de stock RS 847-7300
Référence fabricantKQG2E07-00
MarqueSMC
25,29 €
Each
Unité
KQG2 Straight Push In 1/4 in Push In 1/4 in - 14mm - - - - 1 MPa, 3 (Proof) MPa 1/4in +150°C -5°C
N° de stock RS 146-6869
Référence fabricant3616 08 00
MarqueLegris
8,205 €
Each (In a Pack of 2)
Unité
LF3600 - Push In 8 mm Push In 8 mm - - - - - - 20 bar - +80°C -20°C
N° de stock RS 884-1705
Référence fabricantKQG2E16-00
MarqueSMC
94,00 €
Each
Unité
- Straight Push In 16 mm Push In 16 mm - 28mm - - - - 1 MPa, 3 (Proof) MPa 16mm +150°C -5°C
N° de stock RS 121-5949
Référence fabricantQSS-10
MarqueFesto
124,68 €
1 Bag of 10
Sachet(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
N° de stock RS 121-6045
Référence fabricantQSMS-4
MarqueFesto
44,04 €
1 Bag of 10
Sachet(s)
QSMS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
N° de stock RS 125-9851
Référence fabricantNPQP-H-Q8-E-FD
MarqueFesto
23,26 €
Each
Unité
- Straight Push In 8 mm Push In 8 mm Polypropylene - - - Yes Yes 10 bar 8mm +60°C -20°C
N° de stock RS 435-5736
Référence fabricantKCE12-00
MarqueSMC
25,03 €
Each
Unité
KC Straight Push In 12 mm Push In 12 mm Nickel Plated Brass 23mm - Nickel Plated - - 1 MPa 12mm +60°C -5°C
N° de stock RS 121-5953
Référence fabricantQSS-4
MarqueFesto
39,72 €
1 Bag of 10
Sachet(s)
QSS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
N° de stock RS 121-6044
Référence fabricantQSMS-3
MarqueFesto
42,24 €
1 Bag of 10
Sachet(s)
QSMS Straight - - Brass - Brass Nickel Plated - - 14 bar 3mm +80°C -10°C