Hydraulic Spreaders & Wedge Cylinders

Hydraulic flange spreaders have been designed to work with a small access gap or when working at height. With an impressive spreading force of 10000 psi at your fingertips. The system is simple to operate and reduces physical demands to a minimum.How they work? The spreader has two arms that come together to a narrow tip that uses the hydraulic pressure to separate or spread the arms. So the tips of the spreader can be inserted into a narrow gap between two vehicle panels, then the arms can be operated, pushing apart the metal in the panels. All this is done smoothly and safe with a unique interlock wedge design eliminates arms being damaged and risk of spreading arm failure.ApplicationsHydraulic spreaders are most commonly used in rescue operations to separate doors, they can also be used in heavy equipment maintenance, metal seal replacements and many more. With, some spreaders have the capacity of spreading more than 7 tons.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Capacity Maximum Spread Connection Port Thread Maximum Operating Pressure Weight Thread Standard Thread Size Series
N° de stock RS 720-0689
Référence fabricantPMT10
MarqueGlenair
1.587,96 €
Each
Unité
- - - - 1.3kg - - PMT
N° de stock RS 311-1579
Référence fabricantWR5
MarqueEnerpac
320,89 €
Each
Unité
1t 94mm NPTF 3/8-18 700 bar 2.3kg NPTF 3/8-18 -
N° de stock RS 720-0670
Référence fabricantPMTC6
MarqueGlenair
1.587,96 €
Each
Unité
- - - - 1.3kg - - PMT
N° de stock RS 311-1591
Référence fabricantWR15
MarqueEnerpac
963,71 €
Each
Unité
0.75t 292mm NPTF 3/8-18 700 bar 11.3kg NPTF 3/8-18 -