Hydraulic Hand Pumps

With applications in filling, pressure testing and hydro test, a hydraulic hand pump needs no electric power to operate, allowing you to work independently from a power source. For the manual transference of fluids, hydraulic hand pumps are a practical and cost effective solution.
The RS Range of hydraulic hand pumps contains models suitable for a variety of requirements, offering variations in liquid volume displaced versus the measured effort of operating the handle.
How Do They Work?
Hydraulic hand pumps contain a reservoir of fluid that is typically activated by a lever. When the lever is pumped ’downward’ it generates pressure on the fluid which leads to it being displaced through the outlet. When the lever is pumped up it ’sucks in’ water from the inlet, resetting the reservoir for the next activation. Hydraulic hand pumps contain safeguard valves that prevent fluid being sucked back in through the outlet. Many hydraulic hand pumps are known as ’double action’ which means force is generated on both the up and down stroke of the lever, for more efficiency.
Features and Benefits
• Easy to operate
• Durable
• Low Maintenance
• Portable
• Cost Effective

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Single Or Two Speed Usable Oil Capacity Cylinder Stroke Displacement per Stroke 1st Stage Displacement per Stroke 2nd Stage Maximum Handle Effort Maximum Operating Pressure Dimensions Weight Height Width Length Operation
N° de stock RS 903-3591
Référence fabricantP141
MarqueEnerpac
344,34 €
Each
Unité
Single 327cm³ 12.7mm - 0.9cm³ 32.7kg 700 bar 336 x 95 x 143mm 2.4kg 143mm 95mm 336mm Hand Operated
N° de stock RS 283-1288
Référence fabricantP80
MarqueEnerpac
760,10 €
Each
Unité
Two 2200cm³ 25.4mm 16.22cm³ 2.46cm³ 47kg 700 bar 539 x 146 x 174mm 10.9kg 174mm 146mm 539mm -
N° de stock RS 283-1250
Référence fabricantP392
MarqueEnerpac
521,30 €
Each
Unité
Two 901cm³ 25.4mm 11.26cm³ 2.47cm³ 42.2kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
N° de stock RS 283-1317
Référence fabricantPATG1102N
MarqueEnerpac
890,16 €
Each
Unité
Single 2081cm³ - - - - 700 bar 347 x 165 x 211mm 8.2kg 211mm 165mm 347mm -
N° de stock RS 807-889
Référence fabricantHP110
MarqueHi-Force
274,28 €
Each
Unité
Single 1.0L 250mm 2.4cm³ - 50kg 700 bar 560 x 145 x 135mm 5.6kg 135mm 145mm 560mm Hand Operated
N° de stock RS 283-1244
Référence fabricantP391
MarqueEnerpac
411,50 €
Each
Unité
Single 901cm³ 25.4mm - 2.47cm³ 38.6kg 700 bar 533 x 120 x 177mm 4.1kg 177mm 120mm 533mm -
N° de stock RS 672-425
MarqueRS PRO
86,13 €
Each
Unité
- - - 360ml - - - - 2.5kg - - 1.3m Hand Operated
N° de stock RS 672-419
MarqueRS PRO
88,90 €
Each
Unité
- - - 250ml - - - 350 x 160 x 120mm 5.2kg 120mm 160mm 350mm Hand Operated
N° de stock RS 750-2718
Référence fabricantXA11
MarqueEnerpac
868,84 €
Each
Unité
- 1L - - - - - 351 x 256 x 152mm 8.6kg 152mm 256mm 351mm -
N° de stock RS 122-2287
Référence fabricantP77
MarqueEnerpac
600,19 €
Each
Unité
Two 770cm³ 25.4mm 16.39cm³ 2.46cm³ 40kg 700 bar 21.63 x 5.51 x 6.39in 7.1kg 6.39in 5.51in 21.63in Hand Operated
N° de stock RS 124-8474
Référence fabricant728619E
MarqueSKF
3.947,42 €
Each
Unité
- 2550cm³ - 20cm³ 1cm³ - 150 MPa - 11.4kg - - - Hand Operated
N° de stock RS 365-0119
Référence fabricantSCR256H
MarqueEnerpac
1.716,34 €
Each
Unité
Two 25t 158mm - - - 700 bar - - 273mm - - -
N° de stock RS 283-1272
Référence fabricantP39
MarqueEnerpac
392,31 €
Each
Unité
Single 655cm³ 20.6mm - 2.62cm³ 50kg 700 bar 520 x 133 x 119mm 5.9kg 119mm 133mm 520mm -
N° de stock RS 773-0528
Référence fabricantHP212
MarqueHi-Force
446,71 €
Each
Unité
Two 1L - 12.9cm³ 2.3cm³ 40kg - 540 x 100 x 142mm 4kg 142mm 100mm 540mm Hand Operated
N° de stock RS 809-009
MarqueRS PRO
55,73 €
Each
Unité
- - - 210L - - - - - - - - Hand Operated
N° de stock RS 750-2720
Référence fabricantXPG1
MarqueEnerpac
87,42 €
Each
Unité
- - - - - - - - - - - - -
N° de stock RS 122-2286
Référence fabricantXC1201MB
MarqueEnerpac
2.725,90 €
Each
Unité
Single 1L 100mm - - - 700 bar 18.2 x 8.2 x 11.6in 10kg 11.6in 8.2in 18.2in Hand Operated
N° de stock RS 807-895
Référence fabricantHP227
MarqueHi-Force
603,10 €
Each
Unité
Two 2.3L - 11.7cm³ 2.1cm³ 38kg 700 bar 560 x 145 x 135mm 10.5kg 135mm 145mm 560mm Hand Operated
N° de stock RS 124-8434
Référence fabricant729124
MarqueSKF
1.277,22 €
Each
Unité
- 250cm³ - 0.5cm³ - - 100 MPa - 3.5kg - - - Hand Operated
N° de stock RS 773-0519
Référence fabricantHP211
MarqueHi-Force
399,51 €
Each
Unité
Two 0.5L - 12.9cm³ 1cm³ 27kg - 315 x 100 x 135mm 2kg 135mm 100mm 315mm Hand Operated