Stop Cocks

A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.External Stop cockAn external valve controls the flow from the water mains serving the street into your house. If this supply develops a leak, then the external stop cock needs shutting off to allow for repairs.Internal Stop cockAn internal stop cock turns off the water from the supply pipe that enters your property, and can be located in various places.The stop cock looks like a tap, but without an outlet spout. It's placed between two lengths of pipes, acting as a connector. This allows the stop cock to control the flow of water with the twist of the tap.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Connection 1 Connection 2 Body Material Handle Type Handle Material For Use With Operating Pressure Connection Gender 1 Connection Gender 2 Pipe Size 1 Pipe Size 2 Thread Standard or Connection Type 1 Thread Standard or Connection Type 2 Operating Temperature Range
N° de stock RS 138-5638
Référence fabricant1341003
MarqueSferaco
2,97 €
Each
Unité
3/8 in BSP Male 3/8 in BSP Female Chrome Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
N° de stock RS 138-5639
Référence fabricant1340003
MarqueSferaco
2,93 €
Each
Unité
3/8 in BSP Male 3/8 in BSP Female Brush Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
N° de stock RS 138-5634
Référence fabricant1325004
MarqueSferaco
2,93 €
Each
Unité
1/2 in BSP Male 3/4 in BSP Male Brass Knob Brass - 10bar Male Male 12.7mm 12.7mm BSP BSP 0 → +90 °C
N° de stock RS 138-5651
Référence fabricant644055
MarqueSferaco
17,00 €
Each
Unité
3/4 in BSP Female 3/4 in BSP Male Brass Butterfly Brass Water Distribution 20bar Female Male 19.05mm 19.05mm BSP BSP -10 → +120 °C