Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Voir plus Voir moins

Filtres

Afficher 101 - 110 des 110 produits
Nombre de résultats par page
Description Prix SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
N° de stock RS 808-8446
Référence fabricantRE933-03ST
10,86 €
Each
Unité
TSSOP Epoxy Glass Fabric Laminate 2 20 x 15.5mm 35µm 1mm 0.65mm FR4 22.6mm 1.5mm 15mm -
N° de stock RS 808-8430
Référence fabricantRE932-07ST
5,34 €
Each
Unité
SO Epoxy Glass Fabric Laminate 2 32 x 21mm 35µm 1mm 1.27mm FR4 32mm 1.5mm 21mm -
N° de stock RS 728-8787
Référence fabricantRE470-01
18,45 €
Each
Unité
QFP Epoxy Glass Fabric Laminate 2 35.5 x 35.5 x 1.5mm 35µm 1mm 0.4 x 0.4 mm, 0.5 x 0.5 mm FR4 35.5mm 1.5mm 35.5mm -
N° de stock RS 728-8850
Référence fabricantRE931-06
6,06 €
Each
Unité
SSOP Epoxy Glass Fabric Laminate 2 32.5 x 29.5 x 1.5mm 35µm 1mm 2.54mm FR4 32.5mm 1.5mm 29.5mm -
N° de stock RS 728-8884
Référence fabricantRE932-07
5,22 €
Each
Unité
SOIC Epoxy Glass Fabric Laminate 2 22.5 x 18.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 22.5mm 1.5mm 18.5mm -
N° de stock RS 367-5219
Référence fabricantRE470
47,84 €
Each
Unité
QFP Epoxy Glass Fabric Laminate 2 203 x 123 x 1.5mm 35µm 1mm - FR4 203mm 1.5mm 123mm -
N° de stock RS 189-2266
Référence fabricantCK-38
MarqueSunhayato
8,51 €
Each
Unité
- Glass Composite 2 30.48 x 24.13 x 1.6mm - 0.9mm 2.54mm CEM3 30.48mm 1.6mm 24.13mm Two Side
N° de stock RS 192-7153
Référence fabricantRE969-05PIN
3,14 €
Each
Unité
- Epoxy Glass Fabric Laminate 2 15.1 x 10.9 x 1.5mm 35µm 1.1mm 2.54mm - 15.1mm 1.5mm 10.9mm -
N° de stock RS 808-8376
Référence fabricantRE1390-LF
20,03 €
Each
Unité
DIL Epoxy Glass Fabric Laminate 1 111 x 39mm 35µm - 2.54mm FR4 111mm 0.8mm 39mm -
N° de stock RS 728-8783
Référence fabricantRE460-09
14,77 €
Each
Unité
PLCC Epoxy Glass Fabric Laminate 2 38.3 x 23 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 38.3mm 1.5mm 23mm -