- high-pass
- low-pass
- band-pass
- band-stop
- notch
- all-pass filter
- cut-off frequency.
Description | Prix | Series | Maximum Current Rating | Maximum Voltage Rating | Mounting Type | Operating Frequency | Termination Style | Package/Case | Dimensions | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | Capacitance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
N° de stock RS
162-7873
Référence fabricantTPD3F303DQDR
MarqueTexas Instruments
|
0,306 €
Each (On a Reel of 3000)
Unité
|
- | - | - | Surface Mount | 308MHz | Flat Contact | WSON | 1.8 x 1.45 x 0.75mm | 1.45mm | 0.75mm | 1.8mm | +85°C | -40°C | - | |
N° de stock RS
166-9598
Référence fabricantNFM21PC474R1C3D
MarqueMurata
|
0,089 €
Each (On a Reel of 4000)
Unité
|
NFM21P | 2A | 16 V dc | Surface Mount | - | Solder Pad | 0805 (2012M) | 2 x 1.25 x 0.85mm | 1.25mm | 0.85mm | 2mm | +125°C | -55°C | - |