Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 1868 produits
Nombre de résultats par page
Description Prix Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
N° de stock RS 766-2652
Référence fabricantFN3258-7-44
MarqueSchaffner
99,20 €
Each
Unité
7A 480 V ac Chassis Mount Wire Lead - Single Stage FN 3258 60Hz 190mm 40mm - 70mm 190 x 40 x 70mm -
N° de stock RS 188-9220
Référence fabricantMDF25
MarqueRoxburgh EMC
90,23 €
Each
Unité
25A 250 V ac Flange Mount Stud 1 - MDF 60Hz 174mm 120mm - 55mm 174 x 120 x 55mm -
N° de stock RS 219-2909
Référence fabricantFN2060-10-06
MarqueSchaffner
17,01 €
Each
Unité
10A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 54mm 85mm 4.7 nF, 470 nF 30.3mm 54 x 85 x 30.3mm 800 μH
N° de stock RS 882-6718
Référence fabricantFN351H-64-33
MarqueSchaffner
283,03 €
Each
Unité
64A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN351 0 → 60Hz 200mm 150mm - 65mm 200 x 150 x 65mm -
N° de stock RS 881-2299
Référence fabricantFN2090-20-08
MarqueSchaffner
66,76 €
Each
Unité
20A 110 V ac, 250 V ac Chassis Mount Screw 1 Two Stage FN2090 DC to 400Hz 113.5mm 57.5mm 1 μF, 10 nF 45.4mm 113.5 x 57.5 x 45.4mm 2.7 mH
N° de stock RS 219-2808
Référence fabricantFN2010-16-06
MarqueSchaffner
18,40 €
Each
Unité
16A 250 V ac Chassis Mount Tab 1 Single Stage FN2010 0 → 400Hz 46.6mm 71mm 4.7 nF, 100 nF 29.3mm 46.6 x 71 x 29.3mm 700 μH
N° de stock RS 806-8199
Référence fabricantRES60F16
MarqueRoxburgh EMC
27,53 €
Each
Unité
16A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 85mm 52mm 9.4 nF, 660 nF 38mm 85 x 52 x 38mm 1.3 mH
N° de stock RS 882-6493
Référence fabricantFN3270H-20-44
MarqueSchaffner
110,43 €
Each
Unité
20A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN3270 0 → 60Hz 150mm 58mm - 58mm 150 x 58 x 58mm -
N° de stock RS 881-3810
Référence fabricant6609066-2
28,10 €
Each
Unité
6A 250 V ac Flange Mount Spade 3 Single Stage Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm 15 nF, 100 nF 52.5mm 85.6 x 38.7 x 52.5mm 450 μH
N° de stock RS 219-2886
Référence fabricantFN2060-3-06
MarqueSchaffner
17,47 €
Each
Unité
3A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 46.6mm 71mm 4.7 nF, 220 nF 29.3mm 46.6 x 71 x 29.3mm 2.5 mH
N° de stock RS 724-1649
Référence fabricantBNX016-01
MarqueMurata
3,79 €
Each
Unité
15A 25 V dc Through Hole Pin - - BNX 100 kHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
N° de stock RS 882-6768
Référence fabricantFN356-25-33
MarqueSchaffner
268,19 €
Each
Unité
25A 3 x 440/250 V ac Chassis Mount Terminal Block 3 Single Stage FN 356 0 → 60Hz 189.5mm 105mm - 80mm 189.5 x 105 x 80mm -
N° de stock RS 123-0432
Référence fabricantFN 343-6/05
MarqueSchaffner
40,16 €
Each
Unité
6A 250 V ac Chassis Mount Tab - Two Stage FN 343 400Hz 70mm - 2.2 nF, 100 nF 30.3mm - 400 μH, 430 μH, 770 μH
N° de stock RS 702-4040
Référence fabricantB84113H000G120
MarqueEPCOS
47,75 €
Each
Unité
20A 250 V ac/dc Chassis Mount Screw 1 Two Stage B84113H 50 → 60Hz 59mm 177mm 2.2 x 2 μF, 22000 x 2 pF 53mm 59 x 177 x 53mm 1.2 x 4 mH
N° de stock RS 170-5014
Référence fabricantFN2080-3-06
MarqueSchaffner
20,869 €
Each (In a Box of 20)
Unité
3A 250 V ac Chassis Mount Tab - Two Stage FN2080 400Hz 54mm 85mm 4.7 nF, 470 nF 40.3mm 85 x 40.3 x 54mm 9.8 mH, 160 μH
N° de stock RS 882-6302
Référence fabricantFN3026HP-20-71
MarqueSchaffner
92,50 €
Each
Unité
20A 3 x 520/300 V ac Chassis Mount, DIN Rail Screw 3 Single Stage FN3026 0 → 60Hz 150mm 50mm - 87.7mm 150 x 50 x 87.7mm -
N° de stock RS 881-3851
Référence fabricant1609989-4
158,29 €
Each
Unité
42A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Two Stage Corcom BCF 50 Hz, 60 Hz 310mm 50mm - 85mm 310 x 50 x 85mm -
N° de stock RS 170-4950
Référence fabricantFN 355-10/05
MarqueSchaffner
34,153 €
Each (In a Box of 80)
Unité
10A 440 V ac Flange Mount Tab - Single Stage FN 355 400Hz 54mm 87.2mm - 40.3mm 54 x 87.2 x 40.3mm -
N° de stock RS 170-5240
Référence fabricantFN9226-6-06
MarqueSchaffner
7,321 €
Each (In a Box of 200)
Unité
6A 250 V ac Flange Mount, Panel Mount Tab - - FN9226 400Hz 40.85mm 48mm 2.2 nF, 47 nF 22.4mm 40.85 x 48 x 22.4mm 520 μH
N° de stock RS 782-4184
Référence fabricantFMAD-MRYB-1010
MarqueSchurter
47,92 €
Each
Unité
10A 480 V ac DIN Rail Screw - Single Stage FMAC RAIL 50 → 60Hz 102mm 61mm 4.7 nF, 100 nF 48mm 102 x 61 x 48mm 400 μH