Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
N° de stock RS 763-0649
Référence fabricantEXC24CB102U
MarquePanasonic
0,49 €
Each (In a Pack of 10)
Unité
50mA 5 V dc Surface Mount PC Pin - - EXC24CB 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0642
Référence fabricantEXC24CP221U
MarquePanasonic
0,539 €
Each (In a Pack of 10)
Unité
350mA 5 V dc Surface Mount PC Pin - - EXC24CP 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 177-5903
Référence fabricantEXC24CB102U
MarquePanasonic
0,225 €
Each (On a Reel of 2000)
Unité
50mA 5 V dc Surface Mount PC Pin - - EXC24CB 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0611
Référence fabricantEXC18CE900U
MarquePanasonic
0,348 €
Each (In a Pack of 25)
Unité
130mA 5 V dc Surface Mount PC Pin - - EXC18CE 100MHz 1.6mm 0.8mm - 0.4mm 1.6 x 0.8 x 0.4mm -
N° de stock RS 763-0651
Référence fabricantEXC24CG240U
MarquePanasonic
0,057 €
Each (In a Pack of 50)
Unité
160mA 5 V dc Surface Mount PC Pin - - EXC24CG 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0655
Référence fabricantEXC24CG900U
MarquePanasonic
0,666 €
Each (In a Pack of 50)
Unité
100mA 5 V dc Surface Mount PC Pin - - EXC24CG 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0686
Référence fabricantEXC28CE201U
MarquePanasonic
0,647 €
Each (In a Pack of 10)
Unité
130mA 5 V dc Surface Mount PC Pin - - EXC28CE 100MHz 2mm 1mm - 0.5mm 2 x 1 x 0.5mm -
N° de stock RS 763-0623
Référence fabricantEXC24CE201U
MarquePanasonic
0,451 €
Each (In a Pack of 25)
Unité
130mA 5 V dc Surface Mount PC Pin - - EXC24CE 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0636
Référence fabricantEXC24CE900U
MarquePanasonic
0,451 €
Each (In a Pack of 25)
Unité
160mA 5 V dc Surface Mount PC Pin - - EXC24CE 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -
N° de stock RS 763-0614
Référence fabricantEXC18CE201U
MarquePanasonic
0,49 €
Each (In a Pack of 25)
Unité
100mA 5 V dc Surface Mount PC Pin - - EXC18CE 100MHz 1.6mm 0.8mm - 0.4mm 1.6 x 0.8 x 0.4mm -
N° de stock RS 177-5904
Référence fabricantEXC28CE201U
MarquePanasonic
0,314 €
Each (On a Reel of 2000)
Unité
130mA 5 V dc Surface Mount PC Pin - - EXC28CE 100MHz 2mm 1mm - 0.5mm 2 x 1 x 0.5mm -
N° de stock RS 763-0667
Référence fabricantEXC24CH900U
MarquePanasonic
0,50 €
Each (In a Pack of 50)
Unité
130mA 5 V dc Surface Mount PC Pin - - EXC24CH 100MHz 1.25mm 1mm - 0.5mm 1.25 x 1 x 0.5mm -