Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 483 produits
Nombre de résultats par page
Description Prix Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
N° de stock RS 789-0822
Référence fabricantRCH25S4R700JS06
MarqueVishay
6,90 €
Each
Unité
4.7 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 162-2352
Référence fabricantRCH50S10R00JS06
MarqueVishay
6,868 €
Each (In a Bag of 25)
Unité
10 Ω 50W RCH50 Planar ±5% Thick Film Solder Lug -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 789-0737
Référence fabricantRCH50S10R00JS06
MarqueVishay
9,03 €
Each
Unité
10 Ω 50W RCH50 Planar ±5% Thick Film Solder Lug -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 168-0039
Référence fabricantRCH25S4R700JS06
MarqueVishay
3,286 €
Each (In a Bag of 25)
Unité
4.7 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 880-7301
Référence fabricantRCMC50010R0KB
MarqueVishay
175,67 €
Each
Unité
10 Ω 750W RCMC Planar ±10% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - 67 x 60 x 25mm -
N° de stock RS 821-9959
Référence fabricantRPS0500DH4700JB
MarqueVishay
107,80 €
Each
Unité
470 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 789-0712
Référence fabricantRCH50S4R700JS06
MarqueVishay
10,18 €
Each
Unité
4.7 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 167-8615
Référence fabricantRCMC50010R0KB
MarqueVishay
139,826 €
Each (In a Box of 24)
Unité
10 Ω 750W RCMC Planar ±10% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - 67 x 60 x 25mm -
N° de stock RS 167-8630
Référence fabricantRPS0500DH4700JB
MarqueVishay
112,469 €
Each (In a Box of 15)
Unité
470 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 168-0134
Référence fabricantRCH50S4R700JS06
MarqueVishay
6,631 €
Each (In a Bag of 25)
Unité
4.7 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 167-8914
Référence fabricantRCH25S68R00JS06
MarqueVishay
5,224 €
Each (In a Bag of 25)
Unité
68 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 167-8628
Référence fabricantRPS0500DH3R60JB
MarqueVishay
98,296 €
Each (In a Box of 15)
Unité
3.6 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 845-9854
Référence fabricantRH0256R000FE02
MarqueVishay
7,33 €
Each
Unité
6 Ω 25W RH - ±1% Wire Wound - -55°C +250°C -50ppm/°C +50ppm/°C - - -
N° de stock RS 168-0144
Référence fabricantRCH50S68R00JS06
MarqueVishay
6,118 €
Each (In a Bag of 25)
Unité
68 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 683-6026
Référence fabricantRH050100R0FE02
MarqueVishay
5,45 €
Each
Unité
100 Ω 50W RH050 Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -20ppm/°C +20ppm/°C - - -
N° de stock RS 789-0759
Référence fabricantRCH50S68R00JS06
MarqueVishay
7,39 €
Each
Unité
68 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 821-9940
Référence fabricantRPS0500DH3R60JB
MarqueVishay
173,50 €
Each
Unité
3.6 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 845-9728
Référence fabricantRH02510R00FE02
MarqueVishay
5,96 €
Each
Unité
10 Ω 25W RH - ±1% Wire Wound - -55°C +250°C -20ppm/°C +20ppm/°C - - -
N° de stock RS 789-0831
Référence fabricantRCH25S22R00JS06
MarqueVishay
8,55 €
Each
Unité
22 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
N° de stock RS 168-0041
Référence fabricantRCH25S22R00JS06
MarqueVishay
6,422 €
Each (In a Bag of 25)
Unité
22 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -