Lavalier Wired Microphones

Lavalier wired microphones are small microphones that are typically mounted to the speaker’s clothing. They are hands-free, allowing the individual to move uninhibited while speaking.

Lavalier microphones can be plugged directly into a recording device, or they can be connected to a transmitter that wirelessly sends the audio signal to a separate device for recording or amplification.

What are lavalier wired microphones used for?

Lavalier microphones are commonly used for television, theatre, film and public speaking. These microphones can be mounted to a person’s collar, tie or neckline, and the wire can be hidden behind their clothing. This enables the speaker to move without the hindrances caused by a handheld microphone.

Types of lavalier wired microphones

Like other microphones, lavalier microphones can be distinguished by their polar patterns, or directionality. Omnidirectional (or nondirectional) lavalier microphones are sensitive to sounds from all directions. However, they are less sensitive to sounds from the rear, due to the microphone’s body. Unidirectional lavalier microphones are primarily sensitive to sounds coming from a single direction. When mounting a unidirectional lavalier microphone, you should consider the microphone’s direction in relation to the sound source.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Directionality/Polar Pattern Frequency Response Sensitivity On/Off Switch Length Head Diameter Weight Maximum Frequency Response Minimum Frequency Response Cable Included Connector Impedance Minimum Operating Voltage Type
N° de stock RS 283-4748
MarqueRS PRO
37,45 €
Each
Unité
Unidirectional 70 Hz → 17 kHz -63dB Yes 24mm 13mm 60.5g 17 kHz 70 Hz Yes 3.5 mm Mono Plug 1kΩ 1.5 V Electret Condenser
N° de stock RS 242-8905
MarqueRS PRO
25,00 €
Each
Unité
Omnidirectional 30 Hz → 18 kHz -65dB - 16mm 8mm 56.5g 18 kHz 30 Hz Yes 3.5 mm Mono Plug 1kΩ 1.5 V Electret Condenser
N° de stock RS 242-8911
MarqueRS PRO
29,56 €
Each
Unité
Omnidirectional 30 Hz → 18 kHz -65dB Yes 16mm 8mm 65g 18 kHz 30 Hz Yes 3.5 mm Mono Plug 1kΩ 1.5 V Electret Condenser