Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 23 produits
Nombre de résultats par page
Description Prix Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
N° de stock RS 205-0145
Référence fabricant919013004428
152,65 €
Each
Unité
Single LED Luminaire 1.14 m 65 mm 65 mm 22.5 W 1 - LED - - - - 240 V
N° de stock RS 205-0135
Référence fabricant910505100073
255,96 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 50 W 1 - LED - - - - 240 V
N° de stock RS 205-0137
Référence fabricant911401823880
128,06 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 42.9 W 1 - LED - - - - 240 V
N° de stock RS 205-0133
Référence fabricant911401823680
102,95 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 24.3 W 1 - LED - - - - 240 V
N° de stock RS 205-0130
Référence fabricant910505100042
219,77 €
Each
Unité
Single LED Luminaire 1.22 m 80 mm 76 mm 26 W 1 - LED - - - - 240 V
N° de stock RS 205-0131
Référence fabricant911401823580
75,34 €
Each
Unité
Single LED Luminaire 1.22 m 80 mm 76 mm 20.5 W 1 - LED - - - - 240 V
N° de stock RS 205-0129
Référence fabricant911401823480
62,78 €
Each
Unité
Single LED Luminaire 665 mm 80 mm 76 mm 15 W 1 - LED - - - - 240 V
N° de stock RS 205-0143
Référence fabricant910505100053
135,60 €
Each
Unité
Single LED Luminaire 1.22 m 80 mm 76 mm 57.1 W 1 - LED - - - - 240 V
N° de stock RS 205-0148
Référence fabricant911401826081
55,25 €
Each
Unité
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
N° de stock RS 205-0150
Référence fabricant911401826181
67,39 €
Each
Unité
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
N° de stock RS 205-0139
Référence fabricant911401823980
143,14 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 57.1 W 1 - LED - - - - 240 V
N° de stock RS 205-0134
Référence fabricant911401823780
97,94 €
Each
Unité
Single LED Luminaire 1.22 m 80 mm 76 mm 28.6 W 1 - LED - - - - 240 V
N° de stock RS 205-0138
Référence fabricant910505100080
281,82 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 66 W 1 - LED - - - - 240 V
N° de stock RS 205-0132
Référence fabricant910505100062
245,62 €
Each
Unité
Single LED Luminaire 1.52 m 80 mm 76 mm 30.5 W 1 - LED - - - - 240 V
N° de stock RS 205-0144
Référence fabricant911401825881
49,23 €
Each
Unité
Single LED Luminaire 1.14 m 65 mm 65 mm 22.5 W 1 - LED - - - - 240 V
N° de stock RS 205-0155
Référence fabricant919013004433
179,22 €
Each
Unité
Single LED Luminaire 1.75 m 65 mm 65 mm 73 W 1 - LED - - - - 240 V
N° de stock RS 205-0149
Référence fabricant919013004430
160,96 €
Each
Unité
Single LED Luminaire 1.45 m 65 mm 65 mm 32 W 1 - LED - - - - 240 V
N° de stock RS 205-0147
Référence fabricant919013004429
166,01 €
Each
Unité
Single LED Luminaire 1.14 m 65 mm 65 mm 47 W 1 - LED - - - - 240 V
N° de stock RS 205-0154
Référence fabricant911401826381
73,47 €
Each
Unité
Single LED Luminaire 1.75 m 65 mm 65 mm 73 W 1 - LED - - - - 240 V
N° de stock RS 205-0146
Référence fabricant911401825981
60,26 €
Each
Unité
Single LED Luminaire 1.14 m 65 mm 65 mm 47 W 1 - LED - - - - 240 V