Low Bay & High Bay Lighting

High Bay

High bay light fixture is used in high buildings (approx. 8 m or higher) to provide distributed and uniformed light for open areas. The key element of the fitting which helps guarantee the correct light output is the reflectors and optics used by the fitting. High bay light fixture needs to be able to light vertical surfaces and it illuminating the floor. Vertical illumination is important when dealing with warehouses where items are required to be picked from a shelf. You can find more information in our High Bay Lighting Guide.

Low Bay

Low bay light fixture provides the ideal illumination for commercial and industrial environments. They benefit from buildings that are designed for buildings with high ceilings, where mounting heights are below approximately six metres. Areas such as factories, warehouses, hangars and gymnasiums are prime locations for low bay light fixture.

Designed to provide bright lighting from higher ceiling positions. This is important when dealing in warehouse where items are required to be picked from shelf.

Make up of High/Low bay light fixture

Constructed from strong, long lasting materials such as polycarbonate and steel, you can ensure that low bay light fixture can withstand commercial and industrial environments. For increased protection the fitting can be coupled with a reinforced glass cover or a wire guard.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Type Lamp Type Wattage Voltage Rating Dimmable Lamp Supplied Width Length Depth Current Rating EU Energy Efficiency Rating Series Standards Met
N° de stock RS 176-6558
Référence fabricant39345
MarqueSylvania
251,30 €
Each
Unité
High Bay Integrated LED 150 W 220 → 240 V Yes Yes 296 Dia. mm - 177 mm 3.21 A A, A+, A++ START -
N° de stock RS 176-6560
Référence fabricant39346
MarqueSylvania
320,20 €
Each
Unité
High Bay Integrated LED 200 W 220 → 240 V Yes Yes 339 Dia. mm - 194 mm 5 A A, A+, A++ START -
N° de stock RS 194-5874
Référence fabricant43919
MarqueSylvania
405,67 €
Each
Unité
High Bay LED 229 W 220 → 240 V Yes - 365 Dia. mm 360 mm - 1.05 A A, A+, A++ START -
N° de stock RS 194-5873
Référence fabricant43904
MarqueSylvania
405,67 €
Each
Unité
High Bay LED 229 W 220 → 240 V Yes - 365 Dia. mm 360 mm - 1.05 A A, A+, A++ START -
N° de stock RS 176-6557
Référence fabricant39344
MarqueSylvania
204,70 €
Each
Unité
High Bay Integrated LED 100 W 220 → 240 V Yes Yes 270 Dia. mm - 170 mm 2.14 A A, A+, A++ START -
N° de stock RS 194-5872
Référence fabricant43899
MarqueSylvania
405,67 €
Each
Unité
High Bay LED 229 W 220 → 240 V Yes - 365 Dia. mm 360 mm - 1.05 A A, A+, A++ START -