Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
N° de stock RS 198-703
Référence fabricantA1612
MarqueOmron
2,878 €
Each (In a Pack of 5)
Unité
14 V ac/dc - 40 mA - - - - - -
N° de stock RS 198-696
Référence fabricantA165
MarqueOmron
3,548 €
Each (In a Pack of 5)
Unité
6 V ac/dc - 60 mA - - - - - -
N° de stock RS 198-719
Référence fabricantA1624
MarqueOmron
3,318 €
Each (In a Pack of 5)
Unité
24 V ac/dc Lead Pins 24 mA - T1 1/4 - Clear - 16000h