Extractor Fans

Extractor fans also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an important factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls


Basic types of fans for extraction, intake and ventilation are:


  • Axial fans – most common type, usually wall mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling

Where to place fans?


  • Kitchen – removes cooking smells, steam and traps grease therefore providing healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 52 produits
Nombre de résultats par page
Description Prix Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
N° de stock RS 221-5608
Référence fabricantWX12
MarqueXpelair
576,98 €
Each
Unité
Extraction, Intake 1060 m³/h, 1670 m³/h 53.5dB(A) Wall Mounted - 476 x 473mm 167mm 476mm 473mm - - - -
N° de stock RS 921-1672
Référence fabricantLo-Carbon Svara
MarqueVent-Axia
160,87 €
Each
Unité
Extraction - 17 → 20dB(A) Wall Mounted, Window Mounted 177mm - 81mm - - Round - 3 Speed, Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44 -
N° de stock RS 884-0960
Référence fabricantSilhouette 100T
MarqueVent-Axia
103,00 €
Each
Unité
Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
N° de stock RS 238-9002
Référence fabricantGX12
MarqueXpelair
484,42 €
Each
Unité
Extraction, Intake 1002 m³/h, 1614 m³/h 55dB(A) Window Mounted - 408 x 380mm 161mm 408mm 380mm - GX12 - -
N° de stock RS 733-5353
Référence fabricantHV-300 AE
MarqueUNELVENT
361,39 €
Each
Unité
Extraction, Intake 1100 m³/h, 700 m³/h 46dB(A) Window Mounted - 403 x 368mm 150mm 403mm 368mm - - - -
N° de stock RS 884-1008
Référence fabricantSolo Plus T
MarqueVent-Axia
187,71 €
Each
Unité
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
N° de stock RS 184-0124
Référence fabricantLV100T
MarqueXpelair
106,91 €
Each
Unité
Extraction 87m³/h 37dB(A) Wall Mounted 100mm - - - - - - - -
N° de stock RS 829-8851
Référence fabricant92962RS
MarqueXpelair
56,30 €
Each
Unité
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent withTimer -
N° de stock RS 272-182
Référence fabricantS6WW
MarqueVent-Axia
412,48 €
Each
Unité
Extraction, Intake 285m³/h 35dB(A) Window Mounted 216mm - 233mm - - Round - - -
N° de stock RS 272-766
Référence fabricantTX12WW
MarqueVent-Axia
794,21 €
Each
Unité
Extraction, Intake 1615m³/h 48dB(A) Window Mounted - 378 x 381mm 177mm 378mm 381mm Square - - -
N° de stock RS 884-1001
Référence fabricantCentrif Duo Plus HTP
MarqueVent-Axia
449,50 €
Each
Unité
Extraction - 21.5 (Trickle) dBA, 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
N° de stock RS 200-0894
Référence fabricant90865AW
MarqueXpelair
217,21 €
Each
Unité
Extraction 250m³/h - Wall Mounted - 321 x 290mm - 321mm 290mm - - - -
N° de stock RS 884-0966
Référence fabricantSilhouette 100B
MarqueVent-Axia
60,29 €
Each
Unité
Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
N° de stock RS 182-7907
Référence fabricantGX9
MarqueXpelair
262,03 €
Each
Unité
Extraction, Intake 670m³/h - Window Mounted - 311 x 290mm 110mm 311mm 290mm - GX9 - -
N° de stock RS 733-5350
Référence fabricantHV-300 RC
MarqueUNELVENT
630,08 €
Each
Unité
Extraction, Intake 1100 m³/h, 700 m³/h 46dB(A) Wall Mounted, Window Mounted - 403 x 368mm 150mm 403mm 368mm - - Remote Control -
N° de stock RS 124-5315
Référence fabricant93170AW
MarqueXpelair
67,92 €
Each
Unité
Extraction 194 → 217m³/h 41 → 44 dBA @ 3m Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 228 x 228mm 143mm 228mm 228mm Square C6 Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall -
N° de stock RS 221-5591
Référence fabricant89996AW
MarqueXpelair
471,44 €
Each
Unité
Extraction, Intake 547 m³/h, 843 m³/h 50dB(A) Wall Mounted - 433 x 409mm 120mm 433mm 409mm - - - -
N° de stock RS 829-8854
Référence fabricant92964RS
MarqueXpelair
56,30 €
Each
Unité
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Pull cord -
N° de stock RS 272-788
Référence fabricantS12WW
MarqueVent-Axia
1.012,70 €
Each
Unité
Extraction, Intake 1560m³/h 42dB(A) Window Mounted 381mm - 319mm - - Round - - -
N° de stock RS 829-8860
Référence fabricantCV4R
MarqueXpelair
161,75 €
Each
Unité
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200 (Dia)mm 131mm - - Round Simply Silent Constant Volume -