Enclosure Hygrostats

Enclosure hygrostats are electronic devices designed to control the relative air humidity inside enclosures to prevent the formation of condensation in the enclosure.

How do enclosure hygrostats work?

When used with fan filter units and enclosure heaters, the enclosure hygrostat will turn the heater or fan filter on at a pre-set humidity level. This raises the dew point and helps to prevent any malfunction or damage to electronic components and systems that may be caused by corrosion or condensation.

Some devices and systems use a combination of enclosure hygrostats and enclosure thermostats to prevent condensation build-up and ensure the temperature inside the control cabinet is correct.

What are enclosure hygrostats used for?

Enclosure hygrostats are used to maintain critical relative humidity levels in components and systems such as:

  • Telecommunication systems
  • Ticket dispensers
  • Electrical and electronic enclosures
  • Display panels
  • Automatic teller machines (ATM’s)
  • Parking and access control systems

Hygrostats can also be used to control warning lights, cooling fans and other devices.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Adjustable or Preset Mount Type Activation Humidity Supply Voltage Maximum Humidity Setting Minimum Humidity Setting Series
N° de stock RS 697-4427
Référence fabricant01246.0-00
MarqueSTEGO
46,15 €
Each
Unité
Preset DIN Rail 65%RH 230 V ac - - -
N° de stock RS 901-0595
Référence fabricant01245.2-00
MarqueSTEGO
110,18 €
Each
Unité
Adjustable DIN Rail 40 → 90%RH 12 → 48 V dc 90%RH 40%RH -
N° de stock RS 697-4424
Référence fabricant01245.0-00
MarqueSTEGO
50,15 €
Each
Unité
Adjustable DIN Rail 40 → 90%RH 230 V ac 90%RH 40%RH -
N° de stock RS 697-4421
Référence fabricant01245.9-00
MarqueSTEGO
51,61 €
Each
Unité
Adjustable DIN Rail 40 → 90%RH 120 V ac 90%RH 40%RH -