Air Conditioning Units

Air conditioning units are enable control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioning units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioning units come with additional features such as a dehumidifier and heating option, and can be used all year round.Types of air conditioning unit:
  • Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about. They are often cheaper and easy to install, however they arent always as powerful as permanent units.
  • Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they are more powerful than single units. However they are generally more expensive and require mounting to the wall.
Where are they used?
  • Domestic Air Conditioning - Air conditioning units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.
  • Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Cooling Capacity Air Flow Refrigerant Type Modes Noise Level Water Tank Capacity Plug Type Supply Voltage Input Power Rating Dimensions Depth Height Width Nominal Current
N° de stock RS 908-8781
Référence fabricantTE162048020
1.314,30 €
Each
Unité
567Btu/h 105m³/h - - 68dB(A) - - 48 V dc 166W 400 x 180 x 184mm 184mm 400mm 180mm 7.6A
N° de stock RS 185-1454
Référence fabricantP12HCR2
MarqueKoolbreeze
648,70 €
Each
Unité
12000Btu/h 340m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 3.5 (Cooling) kW 440 x 335 x 715mm 335mm 715mm 440mm 6A
N° de stock RS 185-1456
Référence fabricantP16HCR2
MarqueKoolbreeze
947,70 €
Each
Unité
16000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.2 (Heating) kW, 4.6 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 8A
N° de stock RS 185-1457
Référence fabricantP18HCR2
MarqueKoolbreeze
1.038,70 €
Each
Unité
18000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.7 (Heating) kW, 5.2 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 9A
N° de stock RS 908-8771
Référence fabricantTE162024010
1.277,92 €
Each
Unité
567Btu/h 105m³/h - - 68dB(A) - - 24 V dc 166W 405 x 187 x 185mm 185mm 405mm 187mm 14.7A
N° de stock RS 185-1459
Référence fabricantKCC52-EU
MarqueKoolbreeze
2.593,50 €
Each
Unité
71000Btu/h 5165m³/h - - - 90L Type F - Schuko plug 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
N° de stock RS 908-8775
Référence fabricantTE162024011
1.366,20 €
Each
Unité
567Btu/h 105m³/h - - 68dB(A) - - 24 V dc 166W 405 x 187 x 185mm 185mm 405mm 187mm 14.7A
N° de stock RS 185-1455
Référence fabricantP14HCR2
MarqueKoolbreeze
843,70 €
Each
Unité
14000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 4 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 7A
N° de stock RS 185-1458
Référence fabricantKCC52
MarqueKoolbreeze
2.593,50 €
Each
Unité
71000Btu/h 5165m³/h - - - 90L Type G - British 3-pin 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
N° de stock RS 177-9572
MarqueRS PRO
633,34 €
Each
Unité
11500Btu/h 410m³/h R290 - - 3.5L Type F - Schuko plug, Type G - British 3-pin 230 V 1300W 421 x 405 x 790mm 405mm 790mm 421mm -
N° de stock RS 134-9376
MarqueKoolbreeze
323,94 €
Each
Unité
- 1130m³/h - Cool 55 → 60dB 20L Type F - Schuko plug, Type G - British 3-pin 220 V 120 (Low)W 1050 x 660 x 445mm 445mm 1050mm 660mm -