Pliers

Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip, lock, twist, hold, bend or cut materials like wires. Pliers come in many sizes and styles depending on their application, from wire strippers and tin snips to bolt and pipe cutters. Some pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand from long-term use.

Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping.

Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.

<

h2>

What are the most common types of pliers?

  • Cutters - also known as wire cutters. As the name suggests, these tools are designed for cutting through wires and cabling and are available in application-specific variants such as side cutting, end cutting and diagonal cutting.
  • Longnose pliers - (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.
  • Combination pliers - designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.
  • End cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
  • Water Pump pliers - occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.
  • Circlip pliers - a unique type of pliers that are used to install and remove internal circlips from a range of appliances.

Who uses pliers?

Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.


...
Voir plus Voir moins

Filtres

Afficher 721 - 740 des 806 produits
Nombre de résultats par page
Description Prix Cutting Capacity Plier Type Jaw Length Non Sparking Tip Style Material Cutting Capability Overall Length Material Number of Pieces Circlip Size Range ESD Safe Jaw Depth VDE/1000V Approved Height Safe
N° de stock RS 913-9422
Référence fabricant82137
MarqueGearWrench
31,04 €
Each
Unité
- Circlip Pliers - - Bent - 7 in - - 0.75 → 2.36 in - - - -
N° de stock RS 687-9940
Référence fabricant2521V-160
MarqueBahco
30,91 €
Each
Unité
- Round Nose Pliers 42.0mm - - - 160.0 mm Steel - - - 7mm - -
N° de stock RS 136-6046
Référence fabricant0-89-870
21,12 €
Each
Unité
- Long Nose Pliers - - Straight - 200 mm Steel - - - - - -
N° de stock RS 228-4086
Référence fabricantRX7890
MarqueLindstrom
55,00 €
Each
Unité
- Long Nose Pliers 32mm - Straight - 158.5 mm Steel - - Yes - - -
N° de stock RS 136-7486
Référence fabricant86 05 180 T
MarqueKnipex
61,10 €
Each
Unité
- Water Pump Pliers 35.0mm - - - 180.0 mm Chrome Vanadium Steel - - - - - -
N° de stock RS 198-1813
Référence fabricantTT474-7
MarqueTeng Tools
73,65 €
Each
Unité
- Plier Set - - - - 210 mm Chrome Vanadium Steel 4 - Yes - - -
N° de stock RS 178-0351
Référence fabricant62135
MarqueEga-Master
15,84 €
Each
Unité
- Water Pump Pliers - - - - 254.0 mm - - - - - - -
N° de stock RS 537-173
Référence fabricantC10SV
MarqueCrescent
15,22 €
Each
Unité
- Locking Pliers - - - - 254 mm - - - - - - -
N° de stock RS 500-1244
Référence fabricant48 11 J2
MarqueKnipex
18,00 €
Each
Unité
- Circlip Pliers - - Straight - 180 mm Chrome Vanadium Steel - 19 → 60 mm - - - -
N° de stock RS 188-3930
Référence fabricant177A.9
MarqueFacom
22,46 €
Each
Unité
- Circlip Pliers - - Straight - 150 mm Steel - 3 → 10 mm - - - -
N° de stock RS 910-7179
Référence fabricantT3889
MarqueCK
13,31 €
Each
Unité
- Round Nose Pliers 49.0mm - - - 152.0 mm - - - - 12mm - -
N° de stock RS 731-5435
Référence fabricant1800010
MarqueUsag
25,99 €
Each
Unité
- Water Pump Pliers - - - - 5.5 in - - - - - - -
N° de stock RS 248-1805
Référence fabricant03 01 200
MarqueKnipex
15,75 €
Each
Unité
13.0 mm Combination Pliers - - Straight Medium Hard Wire; Hard Wire; Stranded Wire 200 mm Tool Steel - - - - - -
N° de stock RS 193-5602
Référence fabricant193A.16CPE
MarqueFacom
24,70 €
Each
Unité
- Long Nose Pliers - - Straight - 160 mm - - - - - - -
N° de stock RS 297-1954
Référence fabricant26 27 200
MarqueKnipex
41,00 €
Each
Unité
- Long Nose Pliers 73mm - Straight - 200 mm Vanadium Electric Steel - - - - Yes -
N° de stock RS 187-6920
Référence fabricantSS400-180
MarqueBahco
80,65 €
Each
Unité
1.0 mm Combination Pliers - - Straight - 180 mm Stainless Steel - - - - - -
N° de stock RS 772-4277
Référence fabricant8000 J 21
MarqueGedore
15,04 €
Each
Unité
- Circlip Pliers - - Bent - 169 mm Chrome Vanadium Steel - 19 → 60 mm - - - -
N° de stock RS 191-4074
Référence fabricant181A.18G
MarqueFacom
32,45 €
Each
Unité
36.0 mm Combination Pliers 48mm - Straight - 185 mm - - - - - - -
N° de stock RS 772-4267
Référence fabricant8000 J 2
MarqueGedore
13,97 €
Each
Unité
- Circlip Pliers - - Straight - 183 mm Chrome Vanadium Steel - 19 → 60 mm - - - -
N° de stock RS 188-4020
Référence fabricant197A.18
MarqueFacom
28,04 €
Each
Unité
- Circlip Pliers - - - - 170 mm Steel - 19 → 60 mm - - - -