Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 630 produits
Nombre de résultats par page
Description Prix Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 911-3559
MarqueRS PRO
0,211 €
Each (In a Pack of 10)
Unité
2.5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 611-0658
MarqueRS PRO
0,865 €
Each (In a Pack of 10)
Unité
1A Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 764-9514
MarqueRS PRO
0,461 €
Each (In a Pack of 10)
Unité
1.5A Axial 125V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
N° de stock RS 611-0377
MarqueRS PRO
0,932 €
Each (In a Pack of 10)
Unité
3.15A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 767-5036
MarqueRS PRO
0,194 €
Each (In a Pack of 10)
Unité
630mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 611-0692
MarqueRS PRO
0,979 €
Each (In a Pack of 10)
Unité
2A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 767-5175
MarqueRS PRO
0,118 €
Each (In a Pack of 10)
Unité
315mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 174-7954
MarqueRS PRO
325,93 €
1 Box of 1000
Boîte(s)
2.5A - 250V - - - - - - - - - - -
N° de stock RS 767-5222
MarqueRS PRO
0,283 €
Each (In a Pack of 10)
Unité
4A Radial 250V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 40 A @ 250 V ac -55°C +125°C
N° de stock RS 611-0333
MarqueRS PRO
0,903 €
Each (In a Pack of 10)
Unité
3.15A Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 767-5077
MarqueRS PRO
0,338 €
Each (In a Pack of 10)
Unité
8A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 80 A @ 250 V ac -55°C +125°C
N° de stock RS 767-5106
MarqueRS PRO
0,254 €
Each (In a Pack of 10)
Unité
500mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 767-5131
MarqueRS PRO
0,366 €
Each (In a Pack of 10)
Unité
6.3A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 63 A @ 250 V ac -55°C +125°C
N° de stock RS 767-5213
MarqueRS PRO
0,278 €
Each (In a Pack of 10)
Unité
1.6A Radial 250V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 764-9532
MarqueRS PRO
0,304 €
Each (In a Pack of 10)
Unité
5A Axial 125V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
N° de stock RS 767-5099
MarqueRS PRO
0,438 €
Each (In a Pack of 10)
Unité
250mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 767-5187
MarqueRS PRO
0,339 €
Each (In a Pack of 10)
Unité
200mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 764-9475
MarqueRS PRO
0,333 €
Each (In a Pack of 10)
Unité
2A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
N° de stock RS 174-7955
MarqueRS PRO
325,93 €
1 Box of 1000
Boîte(s)
1.25A - 250V - - - - - - - - - - -
N° de stock RS 764-9602
MarqueRS PRO
0,26 €
Each (In a Pack of 10)
Unité
4A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C