Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 304 produits
Nombre de résultats par page
Description Prix Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
N° de stock RS 541-3451
Référence fabricant0451007.MRL
MarqueLittelfuse
0,775 €
Each (In a Pack of 10)
Unité
7A 125V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 738-2980
Référence fabricant0452007.MRL
MarqueLittelfuse
1,329 €
Each (In a Pack of 10)
Unité
7A 72V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 60 V dc, 50 A @ 72 V ac -55°C +125°C Gold Plated -55 to +125 °C
N° de stock RS 219-6103
Référence fabricant0154002.DR
MarqueLittelfuse
1,934 €
Each (In a Pack of 10)
Unité
2A 125V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm FF Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
N° de stock RS 541-3388
Référence fabricant0451001.MRL
MarqueLittelfuse
0,775 €
Each (In a Pack of 10)
Unité
1A 125V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 769-3719
Référence fabricant0451001.NRL
MarqueLittelfuse
0,814 €
Each (In a Pack of 10)
Unité
1A 125V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
N° de stock RS 219-6248
Référence fabricant0154003.DRT
MarqueLittelfuse
2,50 €
Each (In a Pack of 10)
Unité
3A 125V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
N° de stock RS 895-1619
Référence fabricant0467.250NR
MarqueLittelfuse
0,543 €
Each (In a Pack of 10)
Unité
250mA 32V 1.6mm 0.813mm 0.305mm - 1.6 x 0.813 x 0.305mm FF - - -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
N° de stock RS 219-6226
Référence fabricant0154001.DRT
MarqueLittelfuse
2,50 €
Each (In a Pack of 10)
Unité
1A 125V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
N° de stock RS 738-2839
Référence fabricant0452.500MRL
MarqueLittelfuse
0,313 €
Each (In a Pack of 10)
Unité
500mA 125V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 to +125 °C
N° de stock RS 541-3394
Référence fabricant045101.5MRL
MarqueLittelfuse
0,775 €
Each (In a Pack of 10)
Unité
1.5A 125V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 738-2854
Référence fabricant015406.3DR
MarqueLittelfuse
1,30 €
Each (In a Pack of 10)
Unité
6.3A 125V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm F - - -55°C +125°C - -55 → +125 °C
N° de stock RS 541-3401
Référence fabricant0451002.MRL
MarqueLittelfuse
0,775 €
Each (In a Pack of 10)
Unité
2A 125V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 769-3713
Référence fabricant0451002.NRL
MarqueLittelfuse
0,776 €
Each (In a Pack of 10)
Unité
2A 125V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
N° de stock RS 738-2851
Référence fabricant015403.5DR
MarqueLittelfuse
1,30 €
Each (In a Pack of 10)
Unité
3.5A 125V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm F - - -55°C +125°C - -55 → +125 °C
N° de stock RS 769-3722
Référence fabricant0451010.NRL
MarqueLittelfuse
1,031 €
Each (In a Pack of 10)
Unité
10A 125V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
N° de stock RS 738-2889
Référence fabricant0154.500DRT
MarqueLittelfuse
2,956 €
Each (In a Pack of 10)
Unité
500mA 125V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T - - -55°C +125°C - -55 → +125 °C
N° de stock RS 769-3725
Référence fabricant0452.500NRL
MarqueLittelfuse
1,051 €
Each (In a Pack of 10)
Unité
500mA 125V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 10000 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
N° de stock RS 541-3467
Référence fabricant0451010.MRL
MarqueLittelfuse
1,466 €
Each (In a Pack of 10)
Unité
10A 125V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 541-3619
Référence fabricant0466003.NR
MarqueLittelfuse
0,373 €
Each (In a Pack of 10)
Unité
3A 32V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 32 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
N° de stock RS 541-3574
Référence fabricant0466001.NR
MarqueLittelfuse
0,389 €
Each (In a Pack of 10)
Unité
1A 63V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C