Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
N° de stock RS 759-4795
Référence fabricantERBRE5R00V
MarquePanasonic
0,149 €
Each (In a Pack of 10)
Unité
5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4763
Référence fabricantERBRD3R00X
MarquePanasonic
0,138 €
Each (In a Pack of 10)
Unité
3 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4745
Référence fabricantERBRD1R00X
MarquePanasonic
0,138 €
Each (In a Pack of 10)
Unité
1 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4776
Référence fabricantERBRE0R75V
MarquePanasonic
0,149 €
Each (In a Pack of 10)
Unité
750 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4760
Référence fabricantERBRD2R50X
MarquePanasonic
0,11 €
Each (In a Pack of 10)
Unité
2.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4767
Référence fabricantERBRE0R50V
MarquePanasonic
0,149 €
Each (In a Pack of 10)
Unité
500 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4748
Référence fabricantERBRD0R50X
MarquePanasonic
0,138 €
Each (In a Pack of 10)
Unité
500 mA 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4751
Référence fabricantERBRD2R00X
MarquePanasonic
0,231 €
Each (In a Pack of 10)
Unité
2 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4782
Référence fabricantERBRE1R50V
MarquePanasonic
0,149 €
Each (In a Pack of 10)
Unité
1.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4785
Référence fabricantERBRE2R00V
MarquePanasonic
0,178 €
Each (In a Pack of 10)
Unité
2 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4791
Référence fabricantERBRE4R00V
MarquePanasonic
0,149 €
Each (In a Pack of 10)
Unité
4 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4757
Référence fabricantERBRD1R50X
MarquePanasonic
0,117 €
Each (In a Pack of 10)
Unité
1.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
N° de stock RS 759-4789
Référence fabricantERBRE2R50V
MarquePanasonic
0,084 €
Each (In a Pack of 10)
Unité
2.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C