Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 930 produits
Nombre de résultats par page
Description Prix Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
N° de stock RS 541-3451
Référence fabricant0451007.MRL
MarqueLittelfuse
0,85 €
Each (In a Pack of 10)
Unité
7 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 738-2980
Référence fabricant0452007.MRL
MarqueLittelfuse
1,211 €
Each (In a Pack of 10)
Unité
7 A 72 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 60 V dc, 50 A @ 72 V ac -55°C +125°C Gold Plated -55 to +125 °C
N° de stock RS 219-6103
Référence fabricant0154002.DR
MarqueLittelfuse
1,582 €
Each (In a Pack of 10)
Unité
2 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm FF Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
N° de stock RS 173-7928
Référence fabricant3413.0332.22
MarqueSchurter
384,62 €
1 Reel of 1000
Bobine(s)
25 A 32 V ac, 63 V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm T Epoxy Glass 100 A @ 32 V ac, 100 A @ 63 V dc -55°C +90°C Tin Plated Copper -55 → +90 °C
N° de stock RS 736-0734
Référence fabricant3403.0163.24
MarqueSchurter
0,657 €
Each (In a Pack of 10)
Unité
500 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
N° de stock RS 541-3388
Référence fabricant0451001.MRL
MarqueLittelfuse
1,071 €
Each (In a Pack of 10)
Unité
1 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 769-3719
Référence fabricant0451001.NRL
MarqueLittelfuse
0,783 €
Each (In a Pack of 10)
Unité
1 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
N° de stock RS 703-2795
Référence fabricant3413.0332.22
MarqueSchurter
0,41 €
Each (In a Bag of 10)
Unité
25 A - 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm T Epoxy Glass 100 A @ 32 V ac, 100 A @ 63 V dc -55°C +90°C Tin Plated Copper -55 → +90 °C
N° de stock RS 173-8005
Référence fabricant3403.0163.24
MarqueSchurter
846,15 €
1 Reel of 2000
Bobine(s)
500 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
N° de stock RS 738-2889
Référence fabricant0154.500DRT
MarqueLittelfuse
2,841 €
Each (In a Pack of 10)
Unité
500 mA 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T - - -55°C +125°C - -55 → +125 °C
N° de stock RS 173-8126
Référence fabricant3404.2419.22
MarqueSchurter
773,02 €
1 Reel of 1000
Bobine(s)
2 A 125 V dc, 250 V ac 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
N° de stock RS 769-3725
Référence fabricant0452.500NRL
MarqueLittelfuse
1,207 €
Each (In a Pack of 10)
Unité
500 mA 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 10000 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
N° de stock RS 219-6226
Référence fabricant0154001.DRT
MarqueLittelfuse
3,511 €
Each (In a Pack of 10)
Unité
1 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
N° de stock RS 703-2758
Référence fabricant3404.2419.22
MarqueSchurter
1,171 €
Each (In a Bag of 10)
Unité
2 A - 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
N° de stock RS 167-5942
Référence fabricant7010.9830.63
MarqueSchurter
1,25 €
Each (In a Pack of 10)
Unité
2 A 125 V ac/dc 7mm - - - 2 x 7mm F Ceramic 300 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
N° de stock RS 541-3401
Référence fabricant0451002.MRL
MarqueLittelfuse
1,05 €
Each (In a Pack of 10)
Unité
2 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
N° de stock RS 173-9886
Référence fabricant3404.0045.11
MarqueSchurter
0,416 €
Each (In a Bag of 100)
Unité
500 mA 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 100 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
N° de stock RS 895-1619
Référence fabricant0467.250NR
MarqueLittelfuse
0,69 €
Each (In a Pack of 10)
Unité
250 mA 32 V 1.6mm 0.813mm 0.305mm - 1.6 x 0.813 x 0.305mm FF - - -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
N° de stock RS 769-3722
Référence fabricant0451010.NRL
MarqueLittelfuse
1,483 €
Each (In a Pack of 10)
Unité
10 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
N° de stock RS 173-9713
Référence fabricant7010.9830.63
MarqueSchurter
0,956 €
Each (In a Bag of 100)
Unité
2 A 125 V ac/dc 7mm - - - 2 x 7mm F Ceramic 300 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C