Junction Boxes

What are junction boxes used for?

Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.

How do junction boxes work?

A junction box upon inspection offers points of entry for lighting and electrical cable, so its very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

What materials are they made from?

Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.

Where would you find junction boxes?

  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes

Typical types of junction boxes include;

  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?

IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
N° de stock RS 151-791
Référence fabricantENN05013
24,88 €
Each
Unité
175mm 100mm 225mm Polypropylene 175 x 100 x 225mm IP55 - 12 Grey - - - - -
N° de stock RS 151-763
Référence fabricantENN05005
4,66 €
Each (In a Pack of 5)
Unité
- 105mm 105mm Polypropylene - IP55 - 7 Grey - - - - -
N° de stock RS 151-785
Référence fabricantENN05017
44,03 €
Each
Unité
275mm 225mm 120mm Polypropylene 275 x 225 x 120mm IP55 - 20 Grey - - - - -
N° de stock RS 151-808
Référence fabricantENN05010
17,70 €
Each
Unité
150mm 80mm 175mm Polypropylene 150 x 80 x 175mm IP55 - 12 Grey - - - - -
N° de stock RS 151-612
Référence fabricantENN05002
2,20 €
Each (In a Pack of 5)
Unité
65mm 45mm 65mm ABS 88 x 88 x 45mm IP55 - 4 Grey - - - - -
N° de stock RS 151-713
Référence fabricantENN05004
2,60 €
Each (In a Pack of 5)
Unité
80mm 45mm 80mm ABS 80 x 45 x 80mm IP55 - 7 Grey - - - - -
N° de stock RS 151-628
Référence fabricantENN05001
1,93 €
Each (In a Pack of 5)
Unité
- - 40mm ABS - IP55 - 4 Grey - - - 60mm -
N° de stock RS 151-741
Référence fabricantENN05007
6,17 €
Each (In a Pack of 2)
Unité
105mm 80mm 150mm Polypropylene 105 x 80 x 150mm IP55 - 10 Grey - - - - -
N° de stock RS 151-779
Référence fabricantENN05019
60,69 €
Each
Unité
275mm 120mm 325mm Polypropylene 275 x 120 x 325mm IP55 - 20 Grey - - - - -
N° de stock RS 151-757
Référence fabricantENN05003
4,27 €
Each (In a Pack of 5)
Unité
65mm 55mm 105mm ABS 65 x 55 x 105mm IP55 - 8 Grey - - - - -
N° de stock RS 108-224
Référence fabricantENN05204
29,60 €
1 Bag of 5
Sachet(s)
80mm 45mm 80mm - 80 x 45 x 80mm IP55 - - Grey - - 15A - -
N° de stock RS 151-707
Référence fabricantENN05032
2,34 €
Each (In a Pack of 5)
Unité
65mm 45mm 65mm ABS 65 x 45 x 65mm IP55 - 7 Grey - - - - -