RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Voir plus Voir moins

Filtres

Afficher 281 - 300 des 387 produits
Nombre de résultats par page
Description Prix Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type
N° de stock RS 732-0051
Référence fabricant4 116 10
MarqueLegrand
99,98 €
Each
Unité
1 + N 25 A - 30mA - - - - - DX3 - - - -
N° de stock RS 200-6017
Référence fabricant5SV3642-4
MarqueSiemens
723,00 €
Each
Unité
4 25 A 5SV3642-4 300mA 400 V - DIN Rail (REG) Sentron - 5SV3 - - - -
N° de stock RS 124-7721
Référence fabricant5SV3344-6
MarqueSiemens
123,30 €
Each
Unité
- 40A 5SV33446 30mA 400V - DIN Rail Sentron Instantaneous 5SV3 - - - RCCB
N° de stock RS 825-6080
Référence fabricantP1RC2P63AC300
MarqueLovato
88,42 €
Each
Unité
1 + N 63 A - 300mA 230 V - DIN Rail - - P1RC - - - -
N° de stock RS 776-8722
Référence fabricantA9V10225
159,26 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 731-9929
Référence fabricant4 108 14
MarqueLegrand
276,78 €
Each
Unité
1 + N 20 A - 300mA - - - - - DX3 - - - -
N° de stock RS 732-0092
Référence fabricant4 115 56
MarqueLegrand
188,90 €
Each
Unité
1 + N 63 A - 30mA 230 V - - - - DX3 - - - -
N° de stock RS 200-6013
Référence fabricant5SV3342-4
MarqueSiemens
800,00 €
Each
Unité
4 25 A 5SV3342-4 30mA 400 V - DIN Rail (REG) Sentron - 5SV3 - - - -
N° de stock RS 742-1681
Référence fabricant917172
17,90 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 825-6090
Référence fabricantP1RC4P40AC300
MarqueLovato
77,57 €
Each
Unité
3 + N 40 A - 300mA 230 V, 400 V - DIN Rail - - P1RC - - - -
N° de stock RS 258-8394
Référence fabricant1418.1601.6
MarqueKopp
270,34 €
Each
Unité
- - - - - - - PRCD-S - PRCD-S - - - -
N° de stock RS 922-8749
Référence fabricant236275 & PKNM-25/1N/C/003-MW
MarqueEaton
137,23 €
Each
Unité
- 25A - 30mA 230V - DIN Rail PKNM Instantaneous PKNM - - - -
Nouveau
N° de stock RS 210-9339
Référence fabricant3VA9224-0RL30
MarqueSiemens
1.260,00 €
Each
Unité
4 250A - - 100 → 690V - Screw Mount SENTRON - 3VA911 - - - -
N° de stock RS 667-0624
Référence fabricant235410 & PFIM-40/4/003-MW
MarqueEaton
103,52 €
Each
Unité
3 + N 40 A - 30mA - - DIN Rail XBoard - PFIM - - - -
N° de stock RS 922-8676
Référence fabricant235441 & PFIM-40/4/03-A-MW
MarqueEaton
162,76 €
Each
Unité
4 40A - 300mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
N° de stock RS 667-0611
Référence fabricant235395 & PFIM-40/2/01-MW
MarqueEaton
79,09 €
Each
Unité
1 + N 40 A - 100mA - - DIN Rail XBoard - PFIM - - - -
N° de stock RS 136-8584
Référence fabricant1492-RCDA2A25
109,00 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 610-3830
Référence fabricant2CSB202101R4250 - DDA202A-25/0,5
MarqueABB
93,44 €
Each
Unité
1 + N 25 A - 500mA 415 V - DIN Rail pro M compact - DDA 200 A - - - -
N° de stock RS 183-3655
Référence fabricant452053
MarqueABB
150,98 €
Each
Unité
- 40A DDA204 300mA 400V - DIN Rail - - DDA200 - - - RCD
N° de stock RS 922-8667
Référence fabricant235435 & PFIM-25/4/003-A-MW
MarqueEaton
157,46 €
Each
Unité
- 25A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB