Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 335 produits
Nombre de résultats par page
Description Prix Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
N° de stock RS 543-513
MarqueRS PRO
6,88 €
1 Bag of 50
Sachet(s)
Feet - 19mm - - 15.9mm Round - LDPE - - - - -30°C
N° de stock RS 543-232
MarqueRS PRO
5,65 €
1 Bag of 50
Sachet(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
N° de stock RS 236-464
Référence fabricantSJ5003
Marque3M
4,84 €
1 Bag of 56
Sachet(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
N° de stock RS 120-6063
Référence fabricantSJ 5027 WHITE
Marque3M
4,28 €
1 Bag of 20
Sachet(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
N° de stock RS 192-2670
Référence fabricantSJ 5027 BLACK
Marque3M
9,47 €
1 Bag of 40
Sachet(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
N° de stock RS 262-9580
Référence fabricantSJ5023 BLACK
Marque3M
9,69 €
1 Bag of 36
Sachet(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
N° de stock RS 179-4808
Référence fabricantSJ5009
Marque3M
1,068 €
Each (In a Pack of 6)
Unité
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
N° de stock RS 111-5962
Référence fabricant10-00536-01
MarqueTrelleborg
27,135 €
Each (In a Pack of 4)
Unité
Anti-Vibration Mount M12 - - - 38mm Rectangular 65kg Rubber - Metal - - -
N° de stock RS 720-3473
Référence fabricantCFAB-XW
MarqueFIBET
19,72 €
Each
Unité
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Steel 70daN 3.5mm -
N° de stock RS 236-470
Référence fabricantSJ5009
Marque3M
14,22 €
1 Bag of 48
Sachet(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
N° de stock RS 236-492
Référence fabricantSJ5008
Marque3M
8,21 €
1 Bag of 80
Sachet(s)
Feet - - - - 3.1mm Tapered Square - Natural Rubber - - - - -34°C
N° de stock RS 688-486
Référence fabricantPLM 1
MarqueFabreeka
105,49 €
Each
Unité
- M10 73mm - - 65mm - 45kg - - - - - -40°C
N° de stock RS 382-2386
MarqueRS PRO
4,88 €
1 Bag of 100
Sachet(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
N° de stock RS 111-5972
Référence fabricant10-00097-01
MarqueTrelleborg
24,423 €
Each (In a Pack of 4)
Unité
Anti-Vibration Mount M10 - - - 35mm Circular 80kg - - - - - -
N° de stock RS 367-8741
Référence fabricant533709
26,17 €
Each
Unité
Female Buffer Foot M8 50mm - - 40mm Cylindrical 130daN - - - - 12mm -20°C
N° de stock RS 386-7547
Référence fabricant810002
6,85 €
Each
Unité
Female Buffer Foot - 34mm - - 25mm Diamond, Square 15daN Rubber - - - 5mm -
N° de stock RS 543-248
MarqueRS PRO
6,58 €
1 Bag of 50
Sachet(s)
Feet - 15.5mm - - 8.9mm Round - PE - - - - -30°C
N° de stock RS 327-0381
Référence fabricant53360960
24,65 €
Each
Unité
Female Buffer Foot M10 22mm - - 27.5mm Round 160daN Rubber - - - 4mm -
N° de stock RS 720-3486
Référence fabricantCFAB-K
MarqueFIBET
19,69 €
Each
Unité
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Stainless Steel 130daN 3.5mm -
N° de stock RS 236-537
Référence fabricantSJ5023G
Marque3M
7,36 €
1 Bag of 36
Sachet(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C