Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.

Layout of a Breadboard
Terminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.
Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.
The ravine in the centre of a breadboard is used for DIP integrated circuits.

Uses of breadboards
Due to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.
Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 54 produits
Nombre de résultats par page
Description Prix Type Length Width Height Dimensions Input Voltage DIP Capacity
N° de stock RS 102-9147
MarqueRS PRO
9,23 €
Each
Unité
Prototyping Board 80mm 60mm 10mm 80 x 60 x 10mm - -
N° de stock RS 835-2716
MarqueRS PRO
25,42 €
Each
Unité
Prototyping Solderless Breadboard 83mm 147mm 19mm 83 x 147 x 19mm - -
N° de stock RS 210-4542
MarqueRS PRO
28,23 €
Each
Unité
Prototyping Board 201mm 64mm 18.5mm 201 x 64 x 18.5mm - -
N° de stock RS 102-9169
MarqueRS PRO
42,49 €
Each
Unité
Prototyping Board 240mm 195mm 21mm 240 x 195 x 21mm - -
N° de stock RS 835-2725
MarqueRS PRO
63,53 €
Each
Unité
Prototyping Solderless Breadboard 266mm 168mm 24mm 266 x 168 x 24mm - -
N° de stock RS 159-6209
MarqueRS PRO
55,37 €
Each
Unité
Prototyping Board 203.3mm 194.31mm 1.6mm 203.3 x 194.31 x 1.6mm - -
N° de stock RS 835-2712
MarqueRS PRO
13,22 €
Each
Unité
Power Block 81mm 30mm 19mm 81 x 30 x 19mm - -
N° de stock RS 159-6192
MarqueRS PRO
64,18 €
Each
Unité
Prototyping Board 114.3mm 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - -
N° de stock RS 897-1672
Référence fabricantRE945-S3
3,52 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 88.26mm 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - -
N° de stock RS 203-4623
Référence fabricant19100
MarqueElditest
19,76 €
Each
Unité
Prototyping Board 114mm 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc -
N° de stock RS 434-352
Référence fabricant11-2496
53,59 €
Each
Unité
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
N° de stock RS 100-4148
Référence fabricant01-27568
29,57 €
Each
Unité
Prototyping Board 100mm 500mm - - - -
N° de stock RS 124-5515
Référence fabricant2884
4,20 €
Each
Unité
Prototyping Board 50.9mm 22.9mm 1.6mm 50.9 x 22.9 x 1.6mm 3.3 V 32
N° de stock RS 100-4097
Référence fabricant01-0040
21,16 €
Each
Unité
Prototyping Board 95.1mm 454.6mm - - - -
N° de stock RS 433-955
Référence fabricant01-3942
28,97 €
Each
Unité
Prototyping Board 102mm 95.5mm 1.6mm 102 x 95.5 x 1.6mm - -
N° de stock RS 100-4104
Référence fabricant01-0042
34,71 €
Each
Unité
Prototyping Board 179.07mm 454.66mm - - - -
N° de stock RS 124-5499
Référence fabricant2890
6,35 €
Each
Unité
Prototyping Board 50.9mm 47mm 1.6mm 50.9 x 47 x 1.6mm 3.3 V -
N° de stock RS 426-301
MarqueEntrelec
6,194 €
Each (In a Pack of 5)
Unité
- - - - - - -
N° de stock RS 124-5457
Référence fabricant1377
5,04 €
Each
Unité
SMT Breakout PCB - - - - - 48
N° de stock RS 203-4617
Référence fabricant19115
MarqueElectro PJP
211,72 €
Each
Unité
Prototyping Board - - - - - -