Sack Trucks

What is a Sack Truck?
Sack trucks are also known as hand trucks and come in a wide range of types and styles. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices. Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.
What do you need to consider before you buy a Sack Truck?
Load Capacity
This is the most important part when it comes to purchasing a sack truck. And that depends on the wheel type, material, and construction of the sack truck. Load capacity could range from 50kg to 500kg.
Wheel Type
• Solid rubber tyres – they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required.
• Pneumatic tyres – great for uneven ground. These are filled with air which absorbs bumps and shocks
• Stair climbing trolleys – ideal for moving loads up or down the stairs, their wheels are linked into a triangular shape to ensure that a wheel is always touching a step.
Toe Plate
• Toe plate is the loading point of the truck and can be also referred to as a foot plate, platform shoe or ledge.
• Folding toe plate – these are usually bigger and allows you to carry bulkier items.
• Fixed toe plate – these are smaller than a folding plate, but surprisingly will have higher load capacity.
• Some sack trucks would have a combination of both fixed and folding toe plate.

Handles

• The loop handle can be used with one hand, allowing the other hand to be free for opening doors.
• A variation of the loop handle is the P handle and that allows you to load the truck horizontally before being raised to the upright or tilted position.
• Fancy a dual handles? There is a combination of the loop handle and 2 separate handles.

Materials
You can choose between the two, aluminium or steel material.
• Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty.
• Aluminium sack trucks are light and easy to carry or transport and it is a must-have for delivery drivers.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 27 produits
Nombre de résultats par page
Description Prix Load Capacity Load Plate Dimensions Wheel Type Wheel Diameter Foldable Frame Material Weight Class Overall Height Load Plate Depth Load Plate Width Overall Width
N° de stock RS 784-6024
MarqueRS PRO
63,79 €
Each
Unité
60kg - - 125mm Yes Aluminium - - - - -
N° de stock RS 784-6036
MarqueRS PRO
122,41 €
Each
Unité
125kg - - 175mm Yes Aluminium - - - - -
N° de stock RS 784-6030
MarqueRS PRO
227,08 €
Each
Unité
200kg - - 200mm Yes Aluminium - - - - -
N° de stock RS 251-889
MarqueRS PRO
67,52 €
Each
Unité
150kg 350 x 200mm Pneumatic 260mm - - Medium Duty 1155mm 200mm 350mm 550mm
N° de stock RS 784-6033
MarqueRS PRO
102,54 €
Each
Unité
100kg - - 175mm Yes Aluminium - - - - -
N° de stock RS 669-3695
MarqueRS PRO
67,90 €
Each
Unité
200kg 350 x 220mm Pneumatic 260mm - Steel Heavy Duty 1310mm 220mm 350mm 540mm
N° de stock RS 330-3740
MarqueRS PRO
150,06 €
Each
Unité
150kg 570 x 440mm Solid 100mm Yes Aluminium Medium Duty 930mm 570mm 440mm 440mm
N° de stock RS 621-1717
MarqueRS PRO
120,73 €
Each
Unité
150kg 305 x 240mm Solid 200mm - Steel Medium Duty 1000mm 240mm 305mm 425mm
N° de stock RS 669-3692
MarqueRS PRO
122,20 €
Each
Unité
300kg 470 x 190mm Solid 100mm Yes Steel Heavy Duty 1290mm 190mm 470mm 470mm
N° de stock RS 669-3709
MarqueRS PRO
126,81 €
Each
Unité
300kg 460 x 255mm Pneumatic 260mm - Steel Heavy Duty 1180mm 255mm 460mm 590mm
N° de stock RS 103-8688
MarqueRS PRO
55,68 €
Each
Unité
100kg 350 x 180mm Rubber 200mm - - Medium Duty 1000mm 180mm 350mm 470mm
N° de stock RS 909-7031
MarqueRS PRO
143,96 €
Each
Unité
120kg 680 x 410mm Solid 100mm Yes Plastic Medium Duty 920mm 410mm 680mm 680mm
N° de stock RS 277-308
MarqueRS PRO
74,61 €
Each
Unité
100kg 430 x 710mm - 100mm Yes Aluminium Medium Duty 825mm 710mm 430mm 430mm
N° de stock RS 277-314
MarqueRS PRO
45,63 €
Each
Unité
90kg 355 x 240mm Solid 150mm Yes Aluminium Light Duty 1105mm 240mm 355mm 400mm
N° de stock RS 251-902
MarqueRS PRO
218,43 €
Each
Unité
120kg 460 x 230mm Pneumatic 260mm Yes Aluminium Medium Duty 1365mm 230mm 460mm 505mm
N° de stock RS 103-8689
MarqueRS PRO
190,87 €
Each
Unité
300kg 285 x 280mm Pneumatic 250mm - Steel Heavy Duty 1320mm 280mm 285mm 510mm
N° de stock RS 789-8514
MarqueRS PRO
244,96 €
Each
Unité
270kg 310 x 310mm Rubber 200mm Yes Aluminium Heavy Duty 1150mm 310mm 310mm 480mm
N° de stock RS 103-8692
MarqueRS PRO
146,36 €
Each
Unité
250kg 390 x 460mm Pneumatic 250mm Yes Steel Heavy Duty 1240mm 460mm 390mm 535mm
N° de stock RS 251-895
MarqueRS PRO
129,45 €
Each
Unité
80kg 300 x 200mm Pneumatic 260mm - Aluminium Light Duty 1130mm 200mm 395mm 500mm
N° de stock RS 103-8693
MarqueRS PRO
132,32 €
Each
Unité
250kg 450 x 210mm Pneumatic 250mm - Steel Heavy Duty 1310mm 210mm 450mm 520mm