Step Ladders

The most common ladder is a step ladder or A-frame ladder. It allows tradesmen or regular DIY personal to work in hard to reach areas such as the loft. Safety is very important with ladders having non-slip tread or handrails for ease of climbing. Step or A-frame folding ladders use wider treads (steps) for stability and are self supporting coupled with a lightweight frame.

There are two different types of Step Ladders:

Platform Step Ladders
These ladders have a top tread for multi-purpose use with the platform as a stable working position or a high level platform for resting tools and materials being used. This type of ladder opens up like scissors to be free standing steps with a small podium at the top. It makes it safe by leaving your hands free and with the added handrail above the platform for added stability.

Swingback Ladders
This type of step ladder usually has deep serrated anti-slip steps to sure a secure footing on the ladder. Featuring only treads on one side this stepladder has box section back legs with heavy duty bracing for added strength and safety. The number of treads on this type of stepladder includes the very top tread section, so a 6 tread step ladder has 5 treads plus the very top section. The HSE advises for safety reasons that users should not stand on the top 3 treads. Whilst the BS EN131 standard states that the user should not use the top two treads.

Choosing the right ladder?
When choosing a ladder its influenced by material as well as safety and durability purposes. Fibreglass ladders generally offer the best value being lightweight and durable than aluminium, even though it costs a lot more than its metal counterpart. For a breakdown of each material:

Aluminium
Aluminium stepladder is favoured among homeowners for it reasonable price and lightness. These stepladders are durable, but the legs can bend and the steps or rungs sometimes can sag. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous. They may be cheap and light, but are not the first choice among professionals.

Fibreglass
Fibreglass stepladders are the most popular, being as light as aluminium, but far stronger and durable in everyday use. Costing more than its metal counterparts, however it will last an incredibly long time. They are safe around electrical items and in wet slippery conditions, making them ideal for the workplace.

...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Number of Treads Stiles Material Tread Material Platform Height Open Length Maximum Load Weight
N° de stock RS 660-1148
Référence fabricant44144
MarqueZarges
66,00 €
Each
Unité
4 Aluminium Aluminium 0.8m - 150kg 3.7kg
N° de stock RS 660-1145
Référence fabricant44148
MarqueZarges
138,61 €
Each
Unité
8 Aluminium Aluminium 1.62m - 150kg 7.4kg
N° de stock RS 799-0666
Référence fabricant41266
MarqueZarges
325,62 €
Each
Unité
2 x 6 Aluminium Aluminium - 1.3m 150kg 6.1kg
N° de stock RS 172-1309
Référence fabricant41549
MarqueZarges
347,56 €
Each
Unité
2 x 3 Aluminium Aluminium - 0.88m - 5.8kg
Nouveau
N° de stock RS 200-0578
Référence fabricant42458
MarqueZarges
290,41 €
Each
Unité
8 - Aluminium 1.7m 2.29m - -
N° de stock RS 660-1141
Référence fabricant44146
MarqueZarges
95,12 €
Each
Unité
6 Aluminium Aluminium 1.19m - 150kg 5.3kg
N° de stock RS 172-1310
Référence fabricant41553
MarqueZarges
459,34 €
Each
Unité
2 x 5 Aluminium Aluminium - 1.32m - 8.4kg
Nouveau
N° de stock RS 200-0577
Référence fabricant42456
MarqueZarges
222,61 €
Each
Unité
6 - Aluminium 1.26m 1.86m - -
Nouveau
N° de stock RS 200-0575
Référence fabricant42453
MarqueZarges
166,11 €
Each
Unité
3 - Aluminium 2.6m 1.22m - -
N° de stock RS 799-0650
Référence fabricant49608
MarqueZarges
266,49 €
Each
Unité
8 Aluminium - - 1.73m 150 kg, 175 kg 8.4kg
N° de stock RS 799-0679
Référence fabricant41270
MarqueZarges
611,79 €
Each
Unité
2 x 10 Aluminium Aluminium - 2.2m 150kg 12.4kg
N° de stock RS 172-1311
Référence fabricant41636
MarqueZarges
399,92 €
Each
Unité
3 Aluminium Aluminium 0.8m 1.59m - 8.3kg
N° de stock RS 799-0660
Référence fabricant41268
MarqueZarges
483,53 €
Each
Unité
2 x 8 Aluminium Aluminium - 1.8m 150kg 9kg
N° de stock RS 799-0663
Référence fabricant49612
MarqueZarges
384,92 €
Each
Unité
12 Aluminium - - 2.6m 150 kg, 175 kg 13kg
N° de stock RS 799-0657
Référence fabricant49606
MarqueZarges
217,18 €
Each
Unité
6 Aluminium - - 1.3m 150 kg, 175 kg 5.9kg
Nouveau
N° de stock RS 200-0576
Référence fabricant42454
MarqueZarges
177,41 €
Each
Unité
4 - Aluminium 0.83m 1.43m - -
N° de stock RS 172-1312
Référence fabricant41638
MarqueZarges
504,67 €
Each
Unité
5 Aluminium Aluminium 1.33m 2.15m - 10.5kg
N° de stock RS 799-0654
Référence fabricant49610
MarqueZarges
335,47 €
Each
Unité
10 Aluminium - - 2.16m 150 kg, 175 kg 10.2kg