Drawer Runners

What is a Drawer Runner?
A drawer runner, also known as a drawer slide, is a peice of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability

Drawer Runner Weight Classifications

• Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture
• Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans
• Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage or industrial workstations

Drawer runners can also be classified on how they mount

Side Mount Drawer Runners
These runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install, provide good visibility of the draw contents and are ideal for use in kitchen cabinets

Centre Mount Drawer Runners
These runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount fittings cannot be seen from above

Under-Mount Side Drawer Runners
These runners are fitted underneath the draw and are ideal for use in medium duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design

Special Drawer Runners

Soft Close Drawer Runners
Soft close runners feature a hydraulic cylinder or other mechanism to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft close feature prevents slamming and any resulting damage.

Self-Closing Drawer Runners
Self-closing runners close on their own by using a built-in spring or other internal element that pulls the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half open

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 131 produits
Nombre de résultats par page
Description Prix Material Closing Type Finish Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
N° de stock RS 297-8113
Référence fabricantDB3832-0045
MarqueAccuride
30,45 €
1 Pair
Paire(s)
Steel - Black Zinc Plated 450mm 457mm 100% 45.7mm 45kg -
N° de stock RS 297-8185
Référence fabricantDB2132-0030
MarqueAccuride
20,51 €
1 Pair
Paire(s)
Steel - Zinc Plated 300mm 205mm 75% 35mm 50kg -
N° de stock RS 666-4805
Référence fabricantDZ5321-0090
MarqueAccuride
180,37 €
1 Pair
Paire(s)
Steel - Zinc Plated 900mm 923.5mm 100% 53.1mm 90kg -
N° de stock RS 666-4802
Référence fabricantDZ5321-0080
MarqueAccuride
102,82 €
1 Pair
Paire(s)
Steel - Zinc Plated 790mm 803.5mm 100% 53.1mm 100kg -
N° de stock RS 666-4795
Référence fabricantDZ5321-0050
MarqueAccuride
84,61 €
1 Pair
Paire(s)
Steel - Zinc Plated 500mm 523.5mm 100% 53.1mm 180kg -
N° de stock RS 297-8084
Référence fabricantDB3832-0030
MarqueAccuride
30,63 €
1 Pair
Paire(s)
Steel - Zinc Plated 300mm 305mm 100% 45.7mm 45kg -
N° de stock RS 297-8236
Référence fabricantDB2132-0050
MarqueAccuride
23,16 €
1 Pair
Paire(s)
Steel - Zinc Plated 500mm 376mm 75% 35mm 35kg -
N° de stock RS 382-6928
Référence fabricantDZ9301-0036
MarqueAccuride
236,84 €
1 Pair
Paire(s)
Steel - Zinc Plated 914.4mm 914.4mm 100% 76.2mm 209kg -
N° de stock RS 382-6906
Référence fabricantDZ9301-0028
MarqueAccuride
175,63 €
1 Pair
Paire(s)
Steel - Zinc Plated 711.2mm 711.2mm 100% 76.2mm 227kg -
N° de stock RS 666-4789
Référence fabricantDB 3832-0055SC
MarqueAccuride
34,94 €
1 Pair
Paire(s)
Steel - Zinc Plated 550mm 559mm 100% 45.7mm 50kg Yes
N° de stock RS 297-8141
Référence fabricantDB3832-0060
MarqueAccuride
37,11 €
1 Pair of 1
Paire(s)
Steel - Black Zinc Plated 600mm 610mm 100% 45.7mm 45kg -
N° de stock RS 297-8179
Référence fabricantDB3832-0070
MarqueAccuride
39,42 €
1 Pair of 1
Paire(s)
Steel - Black Zinc Plated 700mm 711mm 100% 45.7mm 45kg -
N° de stock RS 382-6912
Référence fabricantDZ9301-0032
MarqueAccuride
201,38 €
1 Pair
Paire(s)
Steel - Zinc Plated 812.8mm 812.8mm 100% 76.2mm 218kg -
N° de stock RS 297-8191
Référence fabricantDB2132-0035
MarqueAccuride
22,32 €
1 Pair
Paire(s)
Steel - Zinc Plated 350mm 260mm 75% 35mm 50kg -
N° de stock RS 297-8208
Référence fabricantDB2132-0040
MarqueAccuride
21,73 €
1 Pair
Paire(s)
Steel - Zinc Plated 400mm 281mm 75% 35mm 45kg -
N° de stock RS 188-6924
Référence fabricantDZ9308-0016L
MarqueAccuride
74,93 €
Each
Unité
Steel Self-Closing Zinc Plated 406.4mm 406.4mm 100% 76mm 227kg Yes
N° de stock RS 190-4175
Référence fabricantDZ7957-0022-2
MarqueAccuride
64,70 €
1 Pair
Paire(s)
Steel - Zinc Plated 558.8mm 558.8mm 100% 19mm 160kg -
N° de stock RS 297-8214
Référence fabricantDB2132-0045
MarqueAccuride
22,56 €
1 Pair
Paire(s)
Steel - Zinc Plated 450mm 331mm 75% 35mm 45kg -
N° de stock RS 190-4176
Référence fabricantDZ7957-0024-2
MarqueAccuride
68,50 €
1 Pair
Paire(s)
Steel - Zinc Plated 609.6mm 609.6mm 100% 19mm 160kg -
N° de stock RS 297-8135
Référence fabricantDB3832-0055
MarqueAccuride
35,41 €
1 Pair
Paire(s)
Steel - Black Zinc Plated 550mm 559mm 100% 45.7mm 45kg -