Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
Voir plus Voir moins

Filtres

Afficher 1 - 16 des 16 produits
Nombre de résultats par page
Description Prix Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 708-5017
Référence fabricantTCRT5000
MarqueVishay
1,056 €
Each (In a Pack of 5)
Unité
2.5mm Phototransistor - - 1 - Through Hole PCB - 7mm 10.2mm + 85°C - 25°C -
N° de stock RS 919-0001
Référence fabricantTCRT5000
MarqueVishay
0,647 €
Each (In a Tube of 50)
Unité
2.5mm - - - - - - - - - - - - -
N° de stock RS 708-2737
Référence fabricantTCRT1000
MarqueVishay
0,952 €
Each (In a Bag of 5)
Unité
1mm Phototransistor - - 1 4 Through Hole - 7 x 2.5 x 4mm 4mm 7mm +85°C -40°C 2.5mm
N° de stock RS 165-2675
Référence fabricantTCRT1000
MarqueVishay
0,40 €
Each (In a Bag of 1000)
Unité
1mm Phototransistor - - 1 4 Through Hole - 7 x 2.5 x 4mm 4mm 7mm +85°C -40°C 2.5mm
N° de stock RS 818-7524
Référence fabricantTCRT5000L
MarqueVishay
0,712 €
Each (In a Pack of 10)
Unité
2.5mm Transistor - - 2 4 Through Hole Leaded 10.2 x 5.8 x 8.5mm 8.5mm 10.2mm +85°C -40°C 5.8mm
N° de stock RS 145-1738
Référence fabricantTCRT5000L
MarqueVishay
0,695 €
Each (In a Tube of 50)
Unité
2.5mm Transistor - - 2 4 Through Hole Leaded 10.2 x 5.8 x 8.5mm 8.5mm 10.2mm +85°C -40°C 5.8mm
N° de stock RS 708-5348
Référence fabricantCNY70
MarqueVishay
1,118 €
Each (In a Pack of 5)
Unité
0.5mm Phototransistor - - 1 4 Through Hole - 7 x 7 x 6mm 6mm 7mm +85°C -40°C 7mm
N° de stock RS 919-0082
Référence fabricantCNY70
MarqueVishay
0,722 €
Each (In a Tube of 80)
Unité
0.5mm Phototransistor - - 1 4 Through Hole - 7 x 7 x 6mm 6mm 7mm +85°C -40°C 7mm
N° de stock RS 161-2156
Référence fabricantVCNT2020
MarqueVishay
0,485 €
Each (In a Pack of 10)
Unité
2.5mm Phototransistor 10µs 15µs - 4 Surface Mount SMD 2.5 x 2 x 0.8mm 0.8mm 2.5mm 85°C -25°C 2mm
N° de stock RS 165-6261
Référence fabricantTCRT1010
MarqueVishay
0,428 €
Each (In a Bag of 1000)
Unité
1mm Transistor - - 2 4 Through Hole Leaded 7 x 2.5 x 4mm 4mm 7mm +85°C -25°C 2.5mm
N° de stock RS 773-0420
Référence fabricantVCNL4010-GS08
MarqueVishay
2,74 €
Each (In a Bag of 2)
Unité
200mm Microcontroller - - 1 13 Surface Mount - 3.95 x 3.95 x 0.75mm - - +85°C -25°C -
N° de stock RS 919-1001
Référence fabricantVCNL4010-GS08
MarqueVishay
1,25 €
Each (On a Reel of 1800)
Unité
200mm Microcontroller - - 1 13 Surface Mount - 3.95 x 3.95 x 0.75mm - - +85°C -25°C -
N° de stock RS 818-7521
Référence fabricantTCRT1010
MarqueVishay
0,671 €
Each (In a Pack of 10)
Unité
1mm Transistor - - 2 4 Through Hole Leaded 7 x 2.5 x 4mm 4mm 7mm +85°C -25°C 2.5mm
N° de stock RS 161-2050
Référence fabricantVCNT2020
MarqueVishay
0,399 €
Each (On a Reel of 3000)
Unité
2.5mm Phototransistor 10µs 15µs - 4 Surface Mount SMD 2.5 x 2 x 0.8mm 0.8mm 2.5mm 85°C -25°C 2mm
N° de stock RS 773-3993
Référence fabricantTCND5000
MarqueVishay
2,35 €
Each
Unité
6mm Photodiode 800ns 800ns 1 4 Surface Mount - 6 x 3.7 x 3.75mm - - +85°C -40°C -
N° de stock RS 165-7087
Référence fabricantTCND5000
MarqueVishay
1,024 €
Each (On a Reel of 2000)
Unité
6mm Photodiode 800ns 800ns 1 4 Surface Mount - 6 x 3.7 x 3.75mm - - +85°C -40°C -