Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 3793 produits
Nombre de résultats par page
Description Prix Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
N° de stock RS 922-5772
Référence fabricantHCPL-4504-000E
MarqueBroadcom
1,239 €
Each (In a Tube of 50)
Unité
Through Hole Transistor 1.7V 1 8 PDIP DC - 25 mA 5000 V ac Yes 65% 26 % -
N° de stock RS 631-1182
Référence fabricantILD206T
MarqueVishay
0,82 €
Each (In a Pack of 10)
Unité
Surface Mount Transistor 1.55V 2 8 SOIC DC - 30 mA 4 kVrms - 125% 63 % -
N° de stock RS 178-3168
Référence fabricantACSL-6300-00TE
MarqueBroadcom
2,841 €
Each (In a Tube of 50)
Unité
Surface Mount IC 1.8V 3 16 SO DC 35ns 15 mA 2.5 kVrms Yes - - 12ns
N° de stock RS 159-6466
Référence fabricantILD206T
MarqueVishay
0,399 €
Each (On a Reel of 2000)
Unité
Surface Mount Transistor 1.55V 2 8 SOIC DC - 30 mA 4 kVrms - 125% 63 % -
N° de stock RS 919-0054
Référence fabricant4N25
MarqueVishay
0,376 €
Each (In a Tube of 50)
Unité
Through Hole Transistor 1.5V 1 6 PDIP DC 2µs 60 mA 5000 V ac - 50% 20 % 2µs
N° de stock RS 691-2325
Référence fabricant6N137-L
MarqueLite-On
1,082 €
Each (In a Pack of 5)
Unité
Through Hole Transistor 1.7V 1 8 DIP DC 20ns 15 mA 5 kVrms Yes - - 6.6ns
N° de stock RS 693-6043
Référence fabricantACSL-6300-00TE
MarqueBroadcom
4,41 €
Each
Unité
Surface Mount IC 1.8V 3 16 SO DC 35ns 15 mA 2.5 kVrms Yes - - 12ns
N° de stock RS 166-2769
Référence fabricantH11AA1M
0,239 €
Each (In a Bag of 1000)
Unité
Through Hole Transistor 1.5V 1 6 PDIP AC - 60 mA 7.5 kVrms - - 20 % -
N° de stock RS 547-3762
Référence fabricantHCPL-4504-000E
MarqueBroadcom
1,90 €
Each
Unité
Through Hole Transistor 1.7V 1 8 PDIP DC - 25 mA 5 kVrms Yes 65% 26 % -
N° de stock RS 803-0822
Référence fabricantHCPL-4504-300E
MarqueBroadcom
1,956 €
Each (In a Pack of 5)
Unité
Surface Mount Transistor 1.7V 1 8 DIP DC - 25 mA 3750 Vrms Yes 60% - -
N° de stock RS 691-2265
Référence fabricantMOC3021
MarqueLite-On
0,428 €
Each (In a Pack of 5)
Unité
Through Hole Triac - 1 6 PDIP - - 50 mA 5 kVrms - - - -
N° de stock RS 922-6438
Référence fabricantHCPL-4504-300E
MarqueBroadcom
1,273 €
Each (In a Tube of 50)
Unité
Surface Mount Transistor 1.7V 1 8 DIP DC - 25 mA 3750 Vrms Yes 60% - -
N° de stock RS 696-1267
Référence fabricantHCNW2211-000E
MarqueBroadcom
3,46 €
Each
Unité
Through Hole Logic Gate 1.85V 1 8 DIP DC 30ns 10 mA 5000 V ac Yes - - 7ns
N° de stock RS 815-1030
Référence fabricant6N136
MarqueVishay
0,987 €
Each (In a Pack of 10)
Unité
Through Hole Transistor 1.9V 1 8 DIP DC - 25 mA 5300 Vrms - 35% - -
N° de stock RS 671-1399
Référence fabricantH11AA1M
0,572 €
Each (In a Pack of 5)
Unité
Through Hole Transistor 1.5V 1 6 PDIP AC - 60 mA 7.5 kVrms - - 20 % -
N° de stock RS 496-5579
Référence fabricantHCPL-3020
MarqueBroadcom
1,75 €
Each (In a Pack of 5)
Unité
Through Hole Transistor 1.8V - 8 DIP DC 50ns 12 mA 3.75 kVrms Yes - - 50ns
N° de stock RS 708-5275
Référence fabricant4N25
MarqueVishay
0,361 €
Each (In a Pack of 50)
Unité
Through Hole Transistor 1.5V 1 6 PDIP DC 2µs 60 mA 5000 V ac - 50% 20 % 2µs
N° de stock RS 168-9695
Référence fabricant6N137-L
MarqueLite-On
0,755 €
Each (In a Tube of 50)
Unité
Through Hole Transistor 1.7V 1 8 DIP DC 20ns 15 mA 5 kVrms Yes - - 6.6ns
N° de stock RS 178-3127
Référence fabricantHCNW2211-000E
MarqueBroadcom
2,433 €
Each (In a Tube of 42)
Unité
Through Hole Logic Gate 1.85V 1 8 DIP DC 30ns 10 mA 5 kVrms Yes - - 7ns
N° de stock RS 625-7909
Référence fabricant6N137(F)
MarqueToshiba
1,20 €
Each
Unité
Through Hole Transistor 1.75V 1 8 DIP DC 30ns 20 mA 2.5 kVrms Yes 1000% 1000 % 30ns