Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
N° de stock RS 124-2528
Référence fabricant148-90039 HCPM-5-PC-BU/CL (75)
18,94 €
1 Box of 75
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 5 - - - -
N° de stock RS 124-2526
Référence fabricant148-90037 HCPM-3-PC-CL/OG (100)
16,85 €
1 Box of 100
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 3 - - - -
N° de stock RS 666-0153
Référence fabricant148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
51,69 €
1 Kit
Kit(s)
- - 22 → 12 AWG - - - - - - - - - - -
N° de stock RS 124-2530
Référence fabricant148-90041 HCPM-8-PC-BK/CL (50)
21,51 €
1 Box of 50
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 8 - - - -
N° de stock RS 820-8388
Référence fabricant148-90025 HECP-3-PC-CL/OG (100)
15,09 €
1 Pack of 75
Paquet(s)
- - 0.5 → 4 mm² - - - - - - 3 - - - -
N° de stock RS 666-0138
Référence fabricant148-90022 HECL-1/1-PA66-GY (100)
23,49 €
1 Box of 100
Boîte(s)
- - 0.5 → 2.5 mm² - - - - - - 2 - - - -
N° de stock RS 124-2525
Référence fabricant148-90036 HCPM-2-PC-CL/YE (150)
22,65 €
1 Box of 150
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 2 - - - -
N° de stock RS 124-2529
Référence fabricant148-90040 HCPM-6-PC-CL/VT (50)
16,01 €
1 Box of 50
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 6 - - - -
N° de stock RS 666-0106
Référence fabricant148-90009 HECE-5-PA66-GY (100)
16,50 €
1 Box of 100
Boîte(s)
- - 1.0 → 2.5 mm² - - - - - - 5 - - - -
N° de stock RS 124-2527
Référence fabricant148-90038 HCPM-4-PC-CL (100)
23,47 €
1 Box of 100
Boîte(s)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 4 - - - -
N° de stock RS 666-0140
Référence fabricant148-90023 HECL-2/1-PA66-WH (100)
26,58 €
1 Box of 100
Boîte(s)
- - 0.5 → 2.5 mm² - - - - - - 3 - - - -
N° de stock RS 666-0093
Référence fabricant148-90008 HECE-4-PA66-GY (100)
18,13 €
1 Box of 100
Boîte(s)
- - 22 → 12 AWG - - - - - - 4 - - - -
N° de stock RS 666-0083
Référence fabricant148-90006 HECE-2-PA66-GY (100)
10,40 €
1 Box of 100
Boîte(s)
- - 22 → 12 AWG - - - - - - 2 - - - -