Crimping Kits

Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.


The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.


How do crimp terminal kits work?


There are broadly three steps to using crimp terminal kits:



  • Insert the desired terminal into the crimping tool

  • Insert the wire into the terminal

  • Squeeze together the handles of the crimping tool to cold weld the terminal onto the wire


Types of crimp terminal


Crimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.


...
Voir plus Voir moins

Filtres

Afficher 41 - 44 des 44 produits
Nombre de résultats par page
Description Prix Type Connector Type Kit Contents Contact Plating Contact Material
N° de stock RS 413-2678
Référence fabricantST2B
MarqueKlauke
26,59 €
Each
Unité
Box Ferrule - - -
N° de stock RS 602-8161
Référence fabricantRS-KT-ZO
MarqueJST
93,60 €
1 Kit
Kit(s)
- Insulated Ring Terminal RAV1.25-3.5, RAV1.25-4, RAV1.25-5, RAV2-3.5, RAV2-4, RAV2-5, RAV5.5-5, RAV5.5-6, V0.5-3 - -
N° de stock RS 200-7032
Référence fabricantCOF-P
MarqueMECATRACTION
132,73 €
Each
Unité
Assorted Terminal Boxes Crimp Terminal Cable Ties, Crimp Terminal, Crimping Tool, End Splices, Sleeves - -
N° de stock RS 220-6216
Référence fabricant06490820000
MarqueSES Sterling
23,32 €
Each
Unité
- Bootlace Ferrule Ferrules of 10 mm² x 20, Ferrules of 16 mm² x 10, Ferrules of 4 mm² x 50, Ferrules of 6 mm² x 20 - -