DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Series Wire Size Cable CSA Colour Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
N° de stock RS 824-5539
Référence fabricantNSYTRV22
0,774 €
Each (In a Pack of 50)
Unité
- - - - - - - - - - - - - -
N° de stock RS 824-5548
Référence fabricantNSYTRV42
0,90 €
Each (In a Pack of 50)
Unité
NSYTRV 0.14 → 6 mm² 0.14 → 6mm² Grey Single 32A Screw - 1 kV - -40°C +130°C - -
Nouveau
N° de stock RS 211-8908
Référence fabricantNSYTRV42BK
1,18 €
Each (In a Pack of 50)
Unité
Linergy TR - - Black - 32A - - - - - - - -
Nouveau
N° de stock RS 219-8322
Référence fabricantLAD3B1
36,40 €
Each
Unité
LAD - - - - - - No - - - - - -