UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
N° de stock RS 557-981
Référence fabricantU.FL-R-SMT-1(10)
MarqueHirose
1,046 €
Each (In a Pack of 5)
Unité
Female Straight Solder Surface Mount - Silver - - - 0 → 6GHz Gold Brass 50Ω
N° de stock RS 175-7510
Référence fabricantU.FL-R-SMT-1(10)
MarqueHirose
1,046 €
Each (In a Pack of 5)
Unité
Female Straight Solder Surface Mount Standard Silver - -40 → +90 °C - 6GHz Gold Brass 50Ω
N° de stock RS 166-4891
Référence fabricantU.FL-R-SMT-1(10)
MarqueHirose
0,525 €
Each (On a Reel of 2500)
Unité
Female Straight Solder Surface Mount Standard Silver Plated - -40 → +90 °C - 6GHz Gold Plated Brass 50Ω
N° de stock RS 143-9687
Référence fabricantA-1JB
MarqueAmphenol
0,416 €
Each (On a Tape of 2500)
Unité
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
N° de stock RS 179-6579
Référence fabricant73412-0110-TR1250
MarqueMolex
0,417 €
Each (On a Reel of 1250)
Unité
Female Straight Solder Surface Mount - Gold over Nickel Coaxial - - 6GHz Gold over Nickel Brass 50Ω
N° de stock RS 125-0330
Référence fabricantR302302000
MarqueRadiall
0,67 €
Each
Unité
Female Straight Solder PCB Mount Miniature Gold Coaxial - Snap On 0 → 6GHz Gold Brass 50Ω
N° de stock RS 173-9650
Référence fabricantX.FL-R-SMT-1(02)
MarqueHirose
1,056 €
Each (On a Reel of 500)
Unité
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
N° de stock RS 173-9957
Référence fabricantX.FL-R-SMT-1(02)
MarqueHirose
1,498 €
Each (In a Pack of 5)
Unité
Male Right Angle SMT PCB Mount - Silver Coaxial -40 → +90 °C Cable 6GHz Gold Phosphor Bronze 50Ω
N° de stock RS 144-0895
Référence fabricantA-1JB
MarqueAmphenol
0,656 €
Each (On a Reel of 10)
Unité
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω