TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 190 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 295-8226
Référence fabricantR143008000W
MarqueRadiall
9,52 €
Each
Unité
Male Straight Clamp Cable Mount Standard Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω No -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 295-8232
Référence fabricantR143018000
MarqueRadiall
12,79 €
Each
Unité
Male Straight Clamp Cable Mount Standard Nickel RG213, RG214, RG225, RG393 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 700-9635
Référence fabricantT1141A1-ND3G-1-50
MarqueAmphenol
4,04 €
Each
Unité
Male Straight - Cable Mount - Nickel RG142 A/U, RG223/U, RG58 C/U, RG58/U - 50Ω - - - - -
N° de stock RS 800-4334
MarqueRS PRO
5,30 €
Each
Unité
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
N° de stock RS 295-8355
Référence fabricantR143182000
MarqueRadiall
12,36 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 170-2485
Référence fabricantR143182000
MarqueRadiall
9,901 €
Each (In a Box of 100)
Unité
Male Right Angle Crimp Cable Mount - Nickel RG141, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 193-8192
MarqueRS PRO
14,84 €
Each
Unité
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
N° de stock RS 136-538
MarqueRS PRO
6,03 €
Each
Unité
Male Straight Crimp, Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - - Gold
N° de stock RS 546-5200
MarqueRS PRO
1,896 €
Each (In a Box of 100)
Unité
Male Straight Crimp Cable Mount - - RG58 Normal 50Ω - - - - Gold
N° de stock RS 517-7571
Référence fabricantJ01010R0000
MarqueTelegartner
6,37 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz -
N° de stock RS 136-718
MarqueRS PRO
7,18 €
Each
Unité
Male Straight Solder Cable Mount - Nickel RG58/U Normal 50Ω - - - 0 → 11GHz Gold
N° de stock RS 718-2601
Référence fabricantRTD-50-M-00
26,98 €
Each
Unité
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
N° de stock RS 136-954
MarqueRS PRO
5,73 €
Each
Unité
Female Straight Solder Panel Mount - Nickel - Normal 50Ω Yes - - - Gold
N° de stock RS 161-5060
Référence fabricantRTD-50-M-00
24,844 €
Each (In a Bag of 5)
Unité
Male Straight Solder Cable Mount - Nickel RG141, RG142, RG303, RG400, RG58 Normal 50Ω - - - - Gold
N° de stock RS 712-2958
Référence fabricantJ01010A0035
MarqueTelegartner
11,06 €
Each
Unité
Male Straight Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
N° de stock RS 136-847
MarqueRS PRO
8,25 €
Each
Unité
Female Straight Crimp Bulkhead - Nickel RG58/U Normal 50Ω Yes - - - Gold
N° de stock RS 793-3613
MarqueRS PRO
30,90 €
Each
Unité
Female Straight Clamp Panel Mount - Nickel - - 50Ω - - - 0 → 6GHz Beryllium Copper
N° de stock RS 295-8254
Référence fabricantR143156000
MarqueRadiall
18,67 €
Each
Unité
Male Right Angle - Cable Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 295-8282
Référence fabricantR143258000
MarqueRadiall
18,67 €
Each
Unité
Female Straight - Panel Mount - Nickel RG141, RG142, RG223, RG400, RG58 - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel
N° de stock RS 124-3618
Référence fabricantJ01011B0030
MarqueTelegartner
5,42 €
Each
Unité
Female Straight Crimp Panel Mount - Nickel RG178 B/U, RG196 A/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper