SMC Connectors

SMC (SubMiniature version C) are coaxial RF (Radio Frequency) connectors with a screw-type interface. They feature between 10 and 32 machine screw threads and, when mated, provide an air gap closure for protection against high-voltage breakdown and leakage in your PCBs (Printed Circuit Boards).

Types of SMC Connectors

Available in 50 and 75 Ohm configurations, SMC connectors are suitable for small form factor coaxial cables and PCBs where size matters.

Like snap-coupling SMB (SubMiniature version B) connectors, the centre contacts of SMC connectors are reversed when compared with SMA (SubMiniature version A) Connectors. Male (jack) SMC connectors have a pin for the centre contact whereas female (plug) connectors have a socket for the centre contact. The plug connectors feature a mating hex nut ( a six-sided nut with internal screw threads) while the jack connectors have an external thread.

What are SMC connectors used for?

  • Instrumentation
  • Cable assemblies
  • Telecommunication
  • Video Systems
  • Automotive (GPS)
  • Base Stations
  • Wireless Applications
  • Process Controls
  • Radio Boards
  • Test and Measurement
  • Antennas
  • PC/LAN (Local Area Network)

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 546-3456
MarqueRS PRO
3,34 €
Each
Unité
Female Straight Clamp PCB Mount Subminiature Gold - 50Ω - - - - 10GHz Gold
N° de stock RS 420-5439
Référence fabricant1-1337607-0
4,76 €
Each
Unité
Male Straight Solder Cable Mount - Gold RG174 A/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 10GHz Gold
N° de stock RS 112-3104
Référence fabricant12.2420.021
MarqueIMS
8,79 €
Each
Unité
Female Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - - Gold
N° de stock RS 546-3428
MarqueRS PRO
6,36 €
Each
Unité
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
N° de stock RS 546-3412
MarqueRS PRO
6,72 €
Each
Unité
Male Straight Clamp Cable Mount Subminiature Gold RG174 A/U 50Ω - - - - 10GHz Gold
N° de stock RS 295-5435
Référence fabricantR112553000
MarqueRadiall
10,00 €
Each
Unité
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 295-5378
Référence fabricantR112005000
MarqueRadiall
10,73 €
Each
Unité
Male Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 295-5413
Référence fabricantR112186000
MarqueRadiall
9,42 €
Each
Unité
Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 885-7958
Référence fabricant131-6701-301
7,04 €
Each
Unité
Female Right Angle Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 50Ω - Threaded - - 0 → 10GHz Gold
N° de stock RS 295-5407
Référence fabricantR112165000
MarqueRadiall
17,19 €
Each
Unité
Male Right Angle - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel
N° de stock RS 546-3440
MarqueRS PRO
3,73 €
Each
Unité
Female Straight Solder Panel Mount Subminiature Gold - 50Ω Yes - - - 10GHz Gold
N° de stock RS 124-9357
Référence fabricant82.1524.201
MarqueIMS
6,55 €
Each
Unité
Male Right Angle Solder Through Hole - Gold - 50Ω - - - - - Gold
N° de stock RS 170-2457
Référence fabricantR112186000
MarqueRadiall
8,237 €
Each (In a Box of 100)
Unité
Female Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 295-5429
Référence fabricantR112426000
MarqueRadiall
10,50 €
Each
Unité
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 295-5384
Référence fabricantR112075000
MarqueRadiall
12,00 €
Each
Unité
Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel
N° de stock RS 738-7436
Référence fabricantJ01170A0131
MarqueTelegartner
5,63 €
Each
Unité
Male Straight Solder Through Hole Subminiature Gold - 50Ω - Push-Pull - - 0 → 10GHz Gold
N° de stock RS 414-0225
Référence fabricantR112205000
MarqueRadiall
33,40 €
Each
Unité
Female Straight - Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -55 °C +100 °C 0 → 10GHz Gold over Nickel
N° de stock RS 112-3126
Référence fabricant92.1213.291
MarqueIMS
4,43 €
Each
Unité
Male Straight - Panel Mount - Gold - 50Ω - - - - - Gold
N° de stock RS 143-9740
Référence fabricant152127
MarqueAmphenol
2,47 €
Each (In a Bag of 500)
Unité
Female Straight Solder Cable Mount Standard Gold Coaxial 50Ω Yes Threaded -65°C +165°C 10GHz Gold
N° de stock RS 295-5441
Référence fabricantR112665000
MarqueRadiall
13,25 €
Each
Unité
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 10GHz Gold over Nickel