MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 156 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 167-6413
Référence fabricant73415-0961
MarqueMolex
1,543 €
Each (In a Tray of 80)
Unité
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
N° de stock RS 896-7462
Référence fabricant73415-0961
MarqueMolex
1,73 €
Each (In a Pack of 2)
Unité
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
N° de stock RS 885-9923
Référence fabricant135-3403-101
5,83 €
Each
Unité
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG179, RG187, RG188, RG316/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
N° de stock RS 161-9538
Référence fabricant73415-2061
MarqueMolex
1,686 €
Each (In a Tray of 80)
Unité
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
N° de stock RS 896-7465
Référence fabricant73415-2061
MarqueMolex
1,94 €
Each (In a Pack of 2)
Unité
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
N° de stock RS 738-5901
MarqueRS PRO
7,90 €
Each
Unité
Female Straight Solder Surface Mount Micro Miniature Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
N° de stock RS 612-7426
Référence fabricant16_MMCX-50-2-2/111_OE
8,12 €
Each
Unité
Male Right Angle Solder Cable Mount - Gold RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
N° de stock RS 712-3368
Référence fabricantJ01340A0051
MarqueTelegartner
6,36 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel over Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy
N° de stock RS 712-3361
Référence fabricantJ01340A0121
MarqueTelegartner
7,15 €
Each
Unité
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy
N° de stock RS 164-1454
Référence fabricant1-1634009-0
4,273 €
Each (In a Box of 100)
Unité
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
N° de stock RS 446-6454
Référence fabricant1-1634009-0
5,34 €
Each
Unité
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
N° de stock RS 656-0148
MarqueRS PRO
8,18 €
Each
Unité
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - - - - 0 → 6GHz Gold
N° de stock RS 123-6821
Référence fabricantGRF1-P-P-04-E-ST-TH1
MarqueSamtec
15,02 €
Each
Unité
Male Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
N° de stock RS 184-6174
Référence fabricantMMCX-R-PC(40)
MarqueHirose
4,579 €
Each (In a Bag of 100)
Unité
Female Straight Solder Through Hole Miniature Gold - 50Ω - Snap-On -55°C +85°C 6GHz Gold
N° de stock RS 885-9951
Référence fabricant135-3711-801
4,13 €
Each
Unité
Female Straight Solder Surface Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nouveau
N° de stock RS 194-6057
Référence fabricant66026421110420
7,435 €
Each (In a Bag of 2)
Unité
Female Straight Crimp Cable Mount - Gold over Nickel RG405 50Ω Yes - -55°C +155°C 3GHz Gold over Nickel
N° de stock RS 700-9528
Référence fabricantMMCX1121A1-3GT30G-5-50
MarqueAmphenol
4,48 €
Each
Unité
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
N° de stock RS 123-6822
Référence fabricantGRF1-P-P-06-E-ST-TH1
MarqueSamtec
25,62 €
Each
Unité
Male Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
N° de stock RS 158-7748
Référence fabricantMMCX-J-P-H-ST-MT1
MarqueSamtec
8,10 €
Each
Unité
Female Straight Solder Surface Mount, Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
N° de stock RS 904-8228
Référence fabricant73415-2121
MarqueMolex
2,965 €
Each (In a Pack of 2)
Unité
Male Straight Solder PCB Mount Standard Gold - 50Ω Yes Snap-On - - - Gold