MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
N° de stock RS 712-3352
Référence fabricantJ01270A0161
MarqueTelegartner
6,41 €
Each
Unité
Male Straight Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
N° de stock RS 712-3359
Référence fabricantJ01270A0211
MarqueTelegartner
3,75 €
Each
Unité
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
N° de stock RS 712-3355
Référence fabricantJ01270A0201
MarqueTelegartner
4,05 €
Each
Unité
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
N° de stock RS 738-7452
Référence fabricantJ01271A0151
MarqueTelegartner
8,44 €
Each
Unité
Female Right Angle Solder Surface Mount - - - 50Ω - - - - 0 → 6GHz Gold
N° de stock RS 161-5405
Référence fabricantJ01270A0211
MarqueTelegartner
3,214 €
Each (In a Bag of 5)
Unité
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
N° de stock RS 161-5404
Référence fabricantJ01270A0201
MarqueTelegartner
3,158 €
Each (In a Bag of 5)
Unité
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel