Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Voir plus Voir moins

Filtres

Afficher 1181 - 1200 des 3412 produits
Nombre de résultats par page
Description Prix Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
N° de stock RS 164-1440
Référence fabricant1-1478409-0
6,801 €
Each (In a Bag of 50)
Unité
BNC Connector Female Cable Mount 50Ω Through Hole Straight RG141 A/U, RG58 C/U - No 0 to 4GHz Silver - - -
N° de stock RS 712-2891
Référence fabricantJ01000A0049
MarqueTelegartner
6,56 €
Each
Unité
BNC Connector Male Cable Mount 50Ω Crimp Straight 1.5/3.8, 1.5/3.8 FLEX - No 0 to 4GHz Nickel -65°C +165°C -
N° de stock RS 178-9951
Référence fabricant73415-4670
MarqueMolex
0,749 €
Each (In a Bag of 80)
Unité
MCX Connector Female Edge Mount 50Ω - Straight - - - 6GHz Gold over Nickel - - -
N° de stock RS 180-9918
Référence fabricant60312512114515
10,122 €
Each (In a Tray of 60)
Unité
SMA Connector Female Flange Mount - Solder Straight - Standard - 18GHz Gold over Nickel -65°C +165°C -
N° de stock RS 546-4730
MarqueRS PRO
2,58 €
Each
Unité
BNC Connector Male Cable Mount 75Ω Crimp Straight BT 3002 - No 1GHz Nickel - - Normal
N° de stock RS 745-5062
Référence fabricant5227715-3
8,61 €
Each
Unité
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes - Nickel - - Normal
Nouveau
N° de stock RS 194-3232
Référence fabricantMCX1121A1-3GT30G-5-50
MarqueAmphenol RF
2,361 €
Each (In a Bag of 100)
Unité
SMA Connector - - - Solder - - - - 0 to 6GHz - -65°C +165°C Normal
N° de stock RS 295-7649
Référence fabricantR142329000W
MarqueRadiall
28,91 €
Each
Unité
- Female Panel Mount 75Ω Clamp Straight RG59 - - 0 → 1.5GHz Nickel -65 °C, +165 °C -
N° de stock RS 712-2970
Référence fabricantJ01010R0005
MarqueTelegartner
14,26 €
Each
Unité
TNC Connector Male Cable Mount 50Ω Crimp Straight HPF 240, LMR240, RF 240 - - 0 to 6GHz Nickel -65°C +165°C Reverse
N° de stock RS 205-8912
Référence fabricant11_BNT-50-2-1/103_NE
MarqueHuber+Suhner
110,06 €
Each
Unité
- Male Cable Mount 50Ω Clamp Straight Coaxial - No - Brass - - Normal
N° de stock RS 819-4421
Référence fabricant56S201-015N5
MarqueRosenberger
26,76 €
Each
Unité
TNC Connector Male Cable Mount 50Ω Clamp Right Angle Flexible - - 0 to 10GHz Flash White Bronze - - -
N° de stock RS 205-8935
Référence fabricant24_SMA-50-2-13/111_NE
MarqueHuber+Suhner
15,49 €
Each
Unité
- Female Cable Mount 50Ω Crimp Straight Coaxial - Yes - - - - Normal
N° de stock RS 821-2484
Référence fabricant5413771-3
5,95 €
Each
Unité
BNC Connector Female Panel Mount 50Ω Crimp Straight RG174/U, RG188/U, RG316/U - Yes - Nickel - - -
N° de stock RS 158-7583
Référence fabricantRSP-122811-02
MarqueSamtec
0,88 €
Each
Unité
UMCC Connector Female Surface Mount 50Ω Solder Straight RF Cable Subminiature Yes 0 to 6GHz Tin Over Nickel - - -
N° de stock RS 205-9100
Référence fabricant11_BNC-50-3-86/133_NE
MarqueHuber+Suhner
11,32 €
Each
Unité
- Male Cable Mount 50Ω Crimp Straight Coaxial - No - Brass - - Normal
N° de stock RS 205-9121
Référence fabricant11_1023-C50-2-2/111_NH
MarqueHuber+Suhner
14,012 €
Each (In a Box of 100)
Unité
- Male Cable Mount - Crimp Straight Coaxial - No - Brass - - Normal
N° de stock RS 819-4459
Référence fabricant53S102-015N5
MarqueRosenberger
23,18 €
Each
Unité
N Connector Male Cable Mount 50Ω Clamp Straight Flexible - - 0 to 11GHz - - - -
N° de stock RS 205-9041
Référence fabricant16_N-50-3-27/133_NH
MarqueHuber+Suhner
10,33 €
Each
Unité
- Male Cable Mount - Crimp Right Angle Coaxial - No - Brass - - Normal
N° de stock RS 494-4291
Référence fabricantPX0415/1
MarqueBulgin
17,68 €
Each
Unité
SMB Connector Male Cable Mount 50Ω Crimp Straight RG174 - - 0 to 4GHz Gold -20°C +80°C -
N° de stock RS 143-9713
Référence fabricant083-1SP-15RFX
MarqueAmphenol RF
2,048 €
Each (In a Bag of 500)
Unité
UHF Connector Male Cable Mount - Solder Straight RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B Standard - 0.3GHz Nickel -65°C +165°C -